TX8P-SV80

Ka-Ro electronics
951-TX8P-SV80
TX8P-SV80

Mfr.:

Description:
Computer-On-Modules - COM TX-LVDS Mainboard incl. 12V power supply / USB serial adaptor / cables / 10,1 display / stand

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48,764.25 ₹48,764.25

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SO-DIMM
NXP
i.MX 8M Plus
1.6 GHz
2 GB
512 kB
3.3 V to 5 V
CSI, Ethernet, HDMI, I2C, MIPI, PCle, SPI, UART, USB
- 30 C
+ 85 C
67.6 mm x 26 mm x 4 mm
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flash: 8 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Product Type: Computer-On-Modules - COM
Series: KaRo Computer-On-Module
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: TX8P LVDS Development Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0