10K00062201X0

NexAIoT
230-10K00062201X0
10K00062201X0

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6, COMPACT Size Module with Intel Atom X6000 Family Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,290.54 ₹29,290.54

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Intel
Atom X6000
3.2 GHz
12 VDC
GPIO, I2C, PCle, USB
- 40 C
+ 85 C
95 mm x 95 mm
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 32 GB
Memory Type: DDR4
Product Type: Computer-On-Modules - COM
Series: ICES622X
Subcategory: Computing
Tradename: NexCOBOT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

ICES622X Computer-On-Module (COM)

NexAIoT ICES622X Computer-On-Module (COM) is a COM Express Type 6 compact-size module. This module features an Intel® Atom™ X6000 processor, dual-channel DDR4 SO-DIMM memory sockets without ECC support, and up to 3200MT/s. The ICES622X integrates with Intel Gen11 LP graphic to support dual displays with VGA resolutions up to 1920 x 1200 and 2DPs linked with HDMI1.4a/DP1.2 configurations. This high-performance device supports 4 x PCIex1, 2 x USB3.2/8 x USB2.0/2 x SATA3.0, GbE, and 2 x DP/VGA interfaces. The ICES622X COM operates at -40°C to 85°C board level temperature range and meets CE/FCC Class B certifications.