MB75-6001-2111-C0

SECO
743-MB7560012111C0
MB75-6001-2111-C0

Mfr.:

Description:
Computer-On-Modules - COM COMe-B75-CT6 w/AMD Ryzen Embedded V1807B @ 3.35GHz - Ethernet Contr. I211 - EDP Port - HUB - Packet Switch - Comm. Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60,293.42 ₹60,293.42

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Computer-On-Modules - COM
REACH - SVHC:
COM Express Type 6
AMD
V1807B
3.35 GHz
12 V
Audio, I2C, PCIe, SPI, USB
0 C
+ 60 C
95 mm x 95 mm
Brand: SECO
Memory Type: DDR4
Processor Series: V1000
Product Type: Computer-On-Modules - COM
Series: COMe-B75-CT6
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

COMe-B75-CT6 COM Express™ Type 6 Modules

SECO COMe-B75-CT6 COM Express™ Type 6 Modules feature AMD Ryzen™ Embedded V1000 processors. The modules have an AMD Radeon™ Vega GPU with up to 11 Compute Units and are DirectX® 12 supported. For connectivity, SECO COMe-B75-CT6 COM Modules have 4x USB 3.0, 8x USB 2.0, 4x PCI-e x1 Gen 3, PEG x8 Gen3.