TX8P-ML81

Ka-Ro electronics
951-TX8P-ML81
TX8P-ML81

Mfr.:

Description:
Computer-On-Modules - COM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,933.29 ₹13,933.29

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
KaRo Computer-On-Module
Brand: Ka-Ro electronics
Cache Memory: 512 kB
Dimensions: 67.6 mm x 26 mm x 4 mm
Flash: 8 GB
Form Factor: SO-DIMM
Frequency: 1.6 GHz
Interface Type: CSI, Ethernet, HDMI, I2C, MIPI, PCle, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Maximum RAM Capacity: 2 GB
Memory Size: 2 GB
Memory Type: LPDDR4
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.3 V to 5 V
Processor Brand: NXP
Processor Type: i.MX 8M Plus
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: TX8P/ML8C/2GS/8GF/E85
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C