+ 60 C Computer-On-Modules - COM

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 4GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C.
Non-Stocked
Min.: 1
Mult.: 1
0 C + 60 C
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s m
Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-12600HE 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s
Non-Stocked
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1315UE
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1315UE 1.2 GHz 64 GB 0 GB 10 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1320PE
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-1320PE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-13300HE
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i3-13300HRE 2.1 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1335UE
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1335UE 1.3 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-1340PE
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i5-13600HE
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-13600HE 2.7 GHz 64 GB 0 GB 18 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1370PE
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-13800HE
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Processor U300E
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel U300E 1.1 GHz 64 GB 0 GB 8 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM I5-11500HE QM 6C 45W A1 COMe Basic
Non-Stocked
Min.: 1
Mult.: 1

COM Express R3.0 Type 6 Intel Core i5-11500HE QM580E 2.6 GHz 8.5 V to 20 V I2C, SPI, USB 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM i5-125H 45W 14C DDR5 COMe Basic
Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel 1.2 GHz 18 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM i7-165H 45W 14C DDR5 full PCIe vPro COMe
Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
Advantech Computer-On-Modules - COM N50 6W 2C DDR5 eDP COMe Compact
Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel N50 1 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM N200 6W 4C DDR5 COMe Compact
Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel N200 1 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM Intel i3-N305 15W 8C DDR5 128G COMe Comp
Non-Stocked
Min.: 1
Mult.: 1

COM Express Intel I3-N305 1.8 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
Advantech Computer-On-Modules - COM i5-1145G7E 8GBDDR4 PCIe x4
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1145G7E 2.6 GHz 8 GB 8 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM i5-1145G7E 8GBDDR4 PCIe x4 w/eDP
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i5-1145G7E 2.6 GHz 8 GB 8 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM i7-1185G7E 18G DDR4 16GB NVMe 64GB
Non-Stocked
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-1185G7E 2.8 GHz 16 GB 12 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM i7-1185G7E 1.8GHz 4C 15W Mini USB4
Non-Stocked
Min.: 1
Mult.: 1

COM Express Mini Module Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 12 MB 8.5 V to 20 V Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 84 mm x 55 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U5-125U, DDI, LVDS, 2.5GbE LAN, and TPM Non-Stocked
Min.: 1
Mult.: 1

Intel Core U5-125U SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
Axiomtek Computer-On-Modules - COM COM Express Type 6 Basic module with Intel Core U7-155H, DDI, LVDS, 2.5GbE LAN, 64GB NVMe, and TPM Non-Stocked
Min.: 1
Mult.: 1

Intel Core U7-155H SoC integrated 8 V to 20 V PCIe 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM cExpress-KL-i7-7600UCompact COM Express Type 6 module with Intel i7-7600U with GT2 level graphics
Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i7-7600U SLB 9665 XT2.0 2.8 GHz 32 GB 0 GB 4 MB 5 V to 20 V 0 C + 60 C 95 mm x 95 mm