m7 Computer-On-Modules - COM

Results: 1,542
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS
Non-Stocked Lead-Time 5 Weeks
Min.: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC.
Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC.
Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C.
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.6GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Industrial grade temperature range from -40 C to 85 C.
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Qseven Specification 2.1 NXP i.MX 8M Plus Quad 1.6 GHz Audio, CAN, Ethernet, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash.
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash.
Lead-Time 6 Weeks
Min.: 1
Mult.: 1

SMARC v2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115GRE Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp.
Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM QSXP/ML8C/2GS/8GF/E85 socketed module
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 800 MHz, 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 30 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Axiomtek Computer-On-Modules - COM COM express Type10 development kit rev.B
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Celeron J6412, LPDDR4 8GB, 32GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom X6413E, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. Temp)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 10 Mini module with Intel Atom x6414RE, LPDDR4 16GB, 64GB eMMC, DDI, LVDS, USB 3.0, and GbE LAN (Ind. temp)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM CEM561 i5-1345URE 64GB
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-1365URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 7 basic module with Intel Xeon D-1712TR, 10GBASE-KR, USB 3.0, and TPM
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 7 basic module with Intel Xeon D-1746TER, 10GBASE-KR, USB 3.0, and TPM
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1