MIC-770V3W-E0A1

Advantech
923-MIC-770V3W-E0A1
MIC-770V3W-E0A1

Mfr.:

Description:
Embedded Box Computers R680E, Modular IPC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,21,134.00 ₹1,21,134.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Embedded Box Computers
Brand: Advantech
Series: MIC-770
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Advantech Corporation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471490000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-770 V3 Compact Fanless System

Advantech MIC-770 V3 Compact Fanless System is based on the Intel® 12th / 13th / 14th Gen Core™ i CPU socket type with an Intel R680E / H610E chipset. This system is a modular, compact, and fanless IPC with rugged construction that features a wide operating temperature range of -20°C to +60°C and a broad input voltage range of 9VDC to 36VDC. When combined with a MIC-75GF10 i-module, this solution supports up to 80W NVIDIA® MXM 3.1 type A/B form factor GPUs, enabling machine vision and autonomous navigation capabilities. Advantech MIC-770 V3 Compact Fanless System is ideal for extreme environments and various machine automation applications.