HMI Displays & Panel PCs

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 21.5" WXGA Ind. Monitor, w/ PCAP touch
4In Stock
Min.: 1
Mult.: 1

PCAP Touchscreen 24 V USB 1920 x 1080 21.5 in - 20 C + 60 C 558.4 mm x 349.8 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 21.5" Pcap,FHD 250nits,i5-1145G7E,8G ,Bl
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 21.5" PCT.T/S with Celeron J6412
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel
Advantech HMI Displays & Panel PCs 15.6" FHD Ind. Monitor, w/ PCAP touch
6Expected 03-08-2026
Min.: 1
Mult.: 1

USB 1920 x 1080 15.6 in - 20 C + 60 C

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch
12In Stock
Min.: 1
Mult.: 1

Capacitive 24 V Serial 1920 x 1080 21.5 in
Advantech HMI Displays & Panel PCs 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe
59In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 800 x 480 7 in - 10 C + 60 C 189.6 mm x 144.9 mm x 36 mm
Advantech HMI Displays & Panel PCs 10.1"Pcap,N4200,2G RAM,Black
3In Stock
Min.: 1
Mult.: 1

Fanless Capacitive Intel Pentium TFT LCD 1.1 GHz 8 GB 2 GB 2 MB 12 V to 24 V Ethernet, Serial, USB 1280 x 800 10.1 in 0 C + 40 C 251 mm x 170 mm x 32.5 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc
1In Stock
Min.: 1
Mult.: 1

24 VDC USB 1024 x 768 15 in - 20 C + 60 C
Advantech HMI Displays & Panel PCs 21.5" FHD PPC w/Intel J6412, Pcap
1In Stock
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS
4In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 12 in 0 C + 50 C 311.8 mm x 238 mm x 53 mm
Advantech HMI Displays & Panel PCs 12.1" XGA Ind. Monitor, w/Resistive TS(2
2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS
3In Stock
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 12 VDC USB 1024 x 768 15 in 0 C + 50 C 383.2 mm x 307.3 mm x 53.2 mm
Advantech HMI Displays & Panel PCs 15 XGA Ind. Monitor,w/Resistive TS(24Vdc
4In Stock
5Expected 04-08-2026
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech HMI Displays & Panel PCs 19" SXGA Ind. Monitor,w/Resistive TS(24V
2In Stock
Min.: 1
Mult.: 1
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS
3In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG 8In Stock
Min.: 1
Mult.: 1

Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC
1In Stock
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E
20In Stock
Min.: 1
Mult.: 1
Operator Panel Resistive RISC WQVGA TFT LCD 64 MB 24 V RS-232, RS-422, RS-485, USB 480 x 272 4.3 in - 10 C + 60 C 129 mm x 103 mm x 31.3 mm
Advantech HMI Displays & Panel PCs 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y
4In Stock
Min.: 1
Mult.: 1

Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
Advantech HMI Displays & Panel PCs 6.5" PPC w/Intel N2807, Res.
1In Stock
Min.: 1
Mult.: 1

Intel
Advantech HMI Displays & Panel PCs 10I/N200/8G/128G/HB/Wifi6E/Win10
Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Capacitive Intel Pentium N200 LCD 3.7 GHz 128 GB 9 VDC to 32 VDC USB 1920 x 1200 10.1 in 0 C + 40 C 280 mm x 18.3 mm x 180.1 mm
Advantech HMI Displays & Panel PCs 17" SXGA Ind. Monitor,w/Resistive TS(24V
11On Order
Min.: 1
Mult.: 1

100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T
4Expected 28-07-2026
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T
8On Order
Min.: 1
Mult.: 1

Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm