ASLAN-W810C-2930G2 R1.1

Arbor Technology
813-ANW810C2930G2R11
ASLAN-W810C-2930G2 R1.1

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" LCD, intel N2930, 2GB RAM, 12V DC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88,343.96 ₹88,343.96
₹86,299.59 ₹8,62,995.90
25 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Fanless
Capacitive
Intel
N2930
TFT LCD
1.83 GHz
2 GB
0 GB
12 V
10.1 in
- 20 C
+ 55 C
255 mm x 175 mm x 39.5 mm
Brand: Arbor Technology
Memory Size: 2 GB
Memory Type: DDR3L, SODIMM, SDRAM
Power Consumption: 14 W
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7408100111000P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.