4 GB HMI Displays & Panel PCs

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Omron Automation and Safety HMI Displays & Panel PCs 15" NA5-V2 HMI, Black Bezel 1In Stock
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 15.4 in 0 C + 50 C 414 mm × 287 mm × 69 mm
Advantech HMI Displays & Panel PCs TPC-1551T(B), 1500 tags, 128G SSD, Win10
1In Stock
Min.: 1
Mult.: 1
Industrial Grade Resistive Intel Atom XGA TFT LCD 1.91 GHz 4 GB 24 V LAN, RS-232, RS-422, RS-485, USB 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 55.9 mm
Advantech HMI Displays & Panel PCs 21.5 UTC Glass Panel with AMD T40E/4G M
1In Stock
Min.: 1
Mult.: 1

Fanless All-in-One AMD 4 GB
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card
27In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
10In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
MNT Research HMI Displays & Panel PCs MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with
6In Stock
Min.: 1
Mult.: 1

Laptop Capacitive Amlogic A311D 1.8 GHz, 2.2 GHz 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
Seeed Studio HMI Displays & Panel PCs reTerminal - CM4104032
94Expected 10-08-2026
Min.: 1
Mult.: 1
Broadcom BCM2711 1.5 GHz 32 GB 4 GB 5 V 140 mm x 95 mm x 21 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
33Expected 07-08-2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4104032, 4 GB RAM & 32 GB eMMC with wireless,
2On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 4 GB 4 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Omron Automation and Safety HMI Displays & Panel PCs 12" NA5-V2 HMI, Black Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 12.1 in 0 C + 50 C 333 mm × 240 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 12" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 12.1 in 0 C + 50 C 333 mm × 240 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 15" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 1280 x 800 15.4 in 0 C + 50 C 414 mm × 287 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 7" NA5-V2 HMI, Black Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 7 in 0 C + 50 C 220 mm × 160 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 7" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 7 in 0 C + 50 C 220 mm × 160 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 9" NA5-V2 HMI, Black Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 9 in 0 C + 50 C 283 mm × 185 mm × 69 mm
Omron Automation and Safety HMI Displays & Panel PCs 9" NA5-V2 HMI, Silver Bezel Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Resistive Intel TFT LCD 4 GB 24 V Ethernet, USB 800 x 480 9 in 0 C + 50 C 283 mm × 185 mm × 69 mm
Siemens HMI Displays & Panel PCs SIMATIC IPC377G. 15" Touch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Atom x6143E TFT LCD 16 GB 4 GB 24 VDC Ethernet, USB 1366 x 768 15 in 0 C + 50 C
Siemens HMI Displays & Panel PCs SIMATIC IPC377G. 15" Touch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Atom x6143E TFT LCD 16 GB 4 GB 24 VDC Ethernet, USB 1366 x 768 15 in 0 C + 50 C
Siemens HMI Displays & Panel PCs SIMATIC IPC377G. 19" Touch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Atom x6143E TFT LCD 16 GB 4 GB 24 VDC Ethernet, USB 1366 x 768 19 in 0 C + 50 C
Siemens HMI Displays & Panel PCs SIMATIC IPC PX-39A 24" MT (1920 x 1080) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Industrial PC Capacitive Intel Xeon W-11155MLE TFT LCD 1.8 GHz, 3.1 GHz 32 GB 4 GB 12 MB 100 VAC to 240 VAC, 24 VDC Ethernet, USB 1920 x 1080 23.8 in 0 C + 40 C 585 mm x 361 mm x 91.6 mm
Siemens HMI Displays & Panel PCs SIMATIC IPC PX-32A 22" ST Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
Industrial PC Resistive Intel Xeon W-11155MLE TFT LCD 1.8 GHz, 3.1 GHz 32 GB 4 GB 8 MB 9 VDC to 36 VDC Audio, Ethernet, RS232/RS422/RS485, Serial, USB, USB 2.0, USB 3.0, USB 3.1 1920 x 1080 22 in 0 C + 50 C 540 mm x 334 mm x 96 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Open Box, DC
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4 GB 4 GB 12 VDC USB 0 C + 60 C 188 mm x 131 mm x 45 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm