HMI Displays & Panel PCs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
SECO HMI Displays & Panel PCs SA62 DualLite based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6DualLite TFT LCD 1 GHz 1 GB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SA62 Solo based HMI system with 10,1" LCD display, touch
Industrial Grade NXP i.MX 6Solo TFT LCD 1 GHz 512 MB 0 GB 12 V 10.1 in 0 C + 50 C 269.6 mm x 189.2 mm x 17.17 mm
SECO HMI Displays & Panel PCs SBC-B08-7, Basic version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 512MB RAM - 1x FastETH - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/Heatsink
Non-Stocked
Min.: 4
Mult.: 1
Industrial Grade Capacitive NXP i.MX 6SoloX LCD 227 MHz, 1 GHz 512 MB 12 V Audio, CAN, I2C, I2S, Serial 1366 x 768, 1920 x 1080 7 in 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm