4 GB HMI Displays & Panel PCs

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, BCR, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, NFC, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm

Advantech HMI Displays & Panel PCs 15.6" Res,J1900,4G RAM,Black
1In Stock
Min.: 1
Mult.: 1

Intel Celeron J1900 2 GHz 4 GB 0 GB 2 MB 12 V to 30 V 0 C + 40 C 402 mm x 260 mm x 39.7 mm
Advantech HMI Displays & Panel PCs Wifi 6E, 4GB/64GB, ADP, Std. OS
1In Stock
Min.: 1
Mult.: 1

Capacitive Rockchip Cortex-A55 TFT LCD 4 GB USB 1280 x 800 10.1 in 0 C + 40 C 271 mm x 180 mm x 17 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.
100In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS485and a supercapacitor module.
89In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
7In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
15In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
EDATEC HMI Displays & Panel PCs 10.1'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
7In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 42 mm
EDATEC HMI Displays & Panel PCs Pi5 Panel PC 10.1" HMI, 1280*800 with touch panel, with Pi5 4GB, with 32GB SD card, PoE not supported
24In Stock
9Expected 21-08-2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card
27In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 10.1" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
10In Stock
15Expected 28-09-2026
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 39.6 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, Audio input & output,RS232 & 485, with 128G SSD,with Pi5 4GB, with PoE
8In Stock
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, RS-232/485, UART, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 40.6 mm
EDATEC HMI Displays & Panel PCs 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
2In Stock
Min.: 1
Mult.: 1

Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,N4200,8G,128G,WF,US PWC
1In Stock
Min.: 1
Mult.: 1
All-in-One Capacitive Intel Pentium N4200 TFT Display 1.1 GHz to 2.5 GHz 4 GB 12 V to 24 V Audio, Ethernet, HDMI, RS-232, USB 1920 x 1080 0 C + 40 C 398.8 mm x 248.2 mm x 29.5 mm
Advantech HMI Displays & Panel PCs 32" W/o T/S with Intel i7 (5290)/4G RAM
2In Stock
Min.: 1
Mult.: 1

Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
EDATEC HMI Displays & Panel PCs CM4 10.1'' Industrail Panel Computer V1.0 Version, CM4104032, 4 GB RAM & 32 GB eMMC with wireless,
2On Order
Min.: 1
Mult.: 1

Industrial Panel PC Capacitive Broadcom BCM2711 TFT 1.5 GHz, 2.4 GHz, 5 GHz 4 GB 4 GB 9 V to 28 V Audio, Bluetooth, Ethernet, GPIO, HDMI, USB2.0, USB 3.0, WiFi 1280 x 800 10.1 in - 20 C + 60 C 258 mm x 172 mm x 40 mm
Schneider Electric HMI Displays & Panel PCs SP5000, Open Box, DC
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
4 GB 4 GB 12 VDC USB 0 C + 60 C 188 mm x 131 mm x 45 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Pentium Dual Core G6xxT (Above 2.2GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-4520C,touch screen
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 17 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622B, resistive touch window, R11
Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Resistive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm