16 GB HMI Displays & Panel PCs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS10 2430
3In Stock
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 263 mm x 200 mm x 73 mm
Phoenix Contact HMI Displays & Panel PCs VL3 PPCS12 2430
2Expected 26-06-2026
Min.: 1
Mult.: 1

Panel PC Capacitive Intel Atom x6413E TFT 1.5 GHz 24 VDC Ethernet, RS-232/422/485, USB 1280 x 800 12.1 in - 20 C + 60 C 302 mm x 229 mm x 73 mm
Ezurio HMI Displays & Panel PCs HMI Carrier / Nitrogen8M Plus SMARC / 4GB Flash / 16GB / NX611 (antenna on back)
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
NXP ARM Cortex-A53, ARM Cortex-M7, i.MX8M Plus 12 V to 24 V 0 C + 60 C 249.4 mm x 170 mm x 41.9 mm
Advantech HMI Displays & Panel PCs 15.6" FHD,Pcap,i5-8365UE,8G,128G,W10,WF,
Non-Stocked
Min.: 1
Mult.: 1

Fanless All-in-One Capacitive Intel Core i5-8365UE FHD LCD 1.1 GHz 8 GB 8 GB 12 V, 24 V USB 1920 x 1080 15.6 in 0 C + 35 C 398.8 mm x 248.2 mm x 29.5 mm

NexAIoT HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)
Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Celeron, Core i3/i5, Pentium TFT LCD USB 1920 x 1080 21.5 in - 10 C + 50 C 562.4 mm x 382.4 mm x 105.05 mm