- 25 C HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Axiomtek HMI Displays & Panel PCs 15" XGA railway fanless touch panel computer with Intel Atom E3845, sunlight readable LCD (800 nits), 5-wire resistive touchscreen, 24 to 110 VDC power input
Non-Stocked
Min.: 1
Mult.: 1

24 V to 110 V 1024 x 768 15 in - 25 C + 70 C
NexAIoT HMI Displays & Panel PCs IPPC0811-B01

Fanless Industrial Grade Capacitive Intel Atom E3845 WVGA TFT LCD 1.91 GHz 4 GB 4 GB 2 MB 24 V DP, Ethernet, USB 2.0, USB 3.0 800 x 480 8 in - 25 C + 60 C 218.5 mm x 147.5 mm x 39.5 mm