0 C HMI Displays & Panel PCs

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi
Non-Stocked
Min.: 5
Mult.: 5

7 inch TouchBerry Panel PC Pi Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1024 x 600 7 in 0 C + 40 C 220 mm x 67 mm x 155 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi
Non-Stocked
Min.: 5
Mult.: 1

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 2 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi
Non-Stocked
Min.: 5
Mult.: 5

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 4 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
Industrial Shields HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi
Non-Stocked
Min.: 5
Mult.: 5

TouchBerry Pi Panel PC Capacitive Broadcom IPS TFT 1.5 GHz 8 GB 12 VDC to 24 VDC Ethernet, I2C, SPI, USB 1280 x 800 10.1 in 0 C + 40 C 286 mm x 64 mm x 216 mm
DFRobot HMI Displays & Panel PCs Touchberry Pi 4B 10.1 Industrial Screen
Non-Stocked
Min.: 1
Mult.: 1

Industrial Grade Resistive Broadcom 12 V to 24 V USB 1280 x 720 0 C + 40 C 10.1 in
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel Celeron P4500 1.86G CPU, 1GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, PCAP, 2M camera, microphone , with AG,R13
Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i3-350M 2.26G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i3 XGA TFT LCD 2.26 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i5-520M 2.4G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i5 XGA TFT LCD 2.4 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i7-620M 2.66G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i7 XGA TFT LCD 2.66 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel CoreTM i5-520M 2.4G CPU, 2GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i5 XGA TFT LCD 2.4 GHz 2 GB 2 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel CoreTM i7-620M 2.66G CPU, 2GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i7 XGA TFT LCD 2.66 GHz 2 GB 2 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs 23.8" 350cd/m FHD medical panel PC with 13th generation 10nm IntelRaptor Lake-P Core i5-1340PE 4.5GHz on-board processor,802.11a/b/g/n/ac/ax Wi-Fi 6E module,PCAP touchscreen w/ AG coating,R10
Non-Stocked
Min.: 1
Mult.: 1

Medical Panel PC Capacitive Intel LCD 85 VAC to 264 VAC 1920 x 1080 23.8 in 0 C + 40 C 567 mm x 370.6 mm x 63.9 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, resistive touch, 2M camera, microphone , with AG, R13
Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Resistive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Celeron P4500 1.86G CPU,1GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21
Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Celeron XGA TFT LCD 1.86 GHz 1 GB 0 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Dual Corei3-4330T Processor (3.0 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, projected capacitive touch screen, 2M camera, microphone , with AG, R13
Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Core i3 2.4 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10
Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10
Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10
Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI Displays & Panel PCs 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10
Non-Stocked
Min.: 1
Mult.: 1

Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm
Eaton Electrical HMI Displays & Panel PCs RANGE EXTENDER TX
Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive TFT 18 V to 36 V 0 C + 45 C
Eaton Electrical HMI Displays & Panel PCs 15" PANEL-PC, GALILEO RUNTIME
Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive TFT 18 V to 36 V 15 in 0 C + 45 C
Eaton Electrical HMI Displays & Panel PCs BOX-PC, GALILEO RUNTIME
Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive TFT 18 V to 36 V 0 C + 45 C
Eaton Electrical HMI Displays & Panel PCs 10.1" TERMINAL EXTENDER RX
Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive TFT 18 V to 36 V 10.1 in 0 C + 45 C
Eaton Electrical HMI Displays & Panel PCs 10.1" TERMINAL
Non-Stocked
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive TFT 18 V to 36 V 10.1 in 0 C + 45 C