IMBA-ARL-H810-R10

IEI
458-IMBAARLH810R10
IMBA-ARL-H810-R10

Mfr.:

Description:
Industrial Motherboards ATX motherboard supports LGA1851 Intel 15th Generation Ultra processor, DDR5, Triple independent displays, dual LAN, USB 3.2, SATA 6Gb/s, HD Audio and RoHS

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,859.25 ₹41,859.25

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Motherboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Intel H81
Celeron, Core i3/i5/i7
DDR3
2 Channel
1 x VGA, 1 x DVI-D, 1 x iDP
PCIe
2 x USB 2.0, 2 x USB 3.2
2 x LAN
- 20 C
+ 60 C
Brand: IEI
Core: Celeron, Core i3/i5/i7
Dimensions: 244 mm x 305 mm
ECC Memory Supported: DDR3, SDRAM
Family: ATX
Memory Size: 16 GB
Mounting Style: SMD/SMT
Number of SATA Ports: 4 x SATA
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Product: Industrial Motherboard
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR5-Ready Industrial Solutions

iEi Technology DDR5-Ready Industrial Solutions include a range of full-sized ATX to compact 2.5” SBCs. The versatile motherboards allow flexible system designs across various industrial scenarios. The industrial motherboards support DDR5 memory and are developed to deliver the performance, efficiency, and scalability required for AI-driven and data-intensive edge computing applications.