MIC-710AI-00A1

Advantech
923-MIC-710AI-00A1
MIC-710AI-00A1

Mfr.:

Description:
Industrial Box PCs NVIDIA Jetson NANO AI Inference System

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58,934.14 ₹58,934.14

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Jetson NANO
LPDDR4
147 mm x 118 mm x 52 mm
+ 60 C
- 10 C
Brand: Advantech
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471500150
ECCN:
5A992.C

MIC-710A1 AI Inference System

Advantech MIC-710A1 AI Inference System is a compact, fanless computer based on the NVIDIA® Jetson Nano™ Module. The MIC-710A1 features a quad-core Arm® Cortex®-A57 processor, a Maxwell GPU with 128 NVIDIA CUDA® cores, 4GB LPDDR4, and 16GB Flash. The MIC-710A1 is optimized for use in Edge AI applications, with dual Gigabit Ethernet LAN ports, HDMI video for display, an internal USB 2.0 and external USB 2.0 and USB 3.0 ports, and an 8-bit DI/DO port for signal control. Storage is provided by an SD card slot, mini-PCIe, and M.2 SATA.