MX610H

BCM Advanced Research
69-MX610H
MX610H

Mfr.:

Description:
Industrial Motherboards Mini ITX Motherboard

Lifecycle:
New At Mouser
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
BCM Advanced Research
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Motherboard Supports
Board Mount
Raptor Lake
Brand: BCM Advanced Research
Chipsets: Intel H610E
Core: Intel i3/i5/i7/i9
Dimensions: 170 mm x 170 mm
Display Port: 3 Port
ECC Memory Supported: Non-Supported
Embedded Options: Non-Embedded
Expansion Slot: M.2, PCIe
Form Factor: M.2
Frequency: 5.6 GHz
FSB Parity: No Parity
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: Without VT
Interface Type: I2C, SPI, USB
Maximum Frequency: 5.6 GHz
Maximum Operating Temperature: + 60 C
Memory Size: 64 GB
Memory Type: DDR5
Minimum Operating Temperature: 0 C
Number of Cores: 16 Core
Number of LAN Ports: 2 Port
Number of Memory Channels: 2 Channel
Number of SATA Ports: 3 Port
Number of USB Ports: 6 x USB 3.2, 6 x USB 2.0
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 20
USB Revision: USB 2, USB 3.2
Part # Aliases: 71862-IA
Unit Weight: 11.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180

12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.