256 MB Industrial Box PCs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Processor Type Maximum RAM Capacity Dimensions IP Rating Maximum Operating Temperature Minimum Operating Temperature Supply Voltage - Min Supply Voltage - Max

Weintek Industrial Box PCs Faceless HMI

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC

Weintek Industrial Box PCs Faceless HMI w/ WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0 and WiFi

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 10 C 10.5 VDC 28 VDC