Industrial Box PCs

Results: 2,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Siemens 6AG40210BD001AA1
Siemens Industrial Box PCs SIMATIC IPC BX-21A
1In Stock
Min.: 1
Mult.: 1
MYIR Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure
2In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.8 GHz LPDDR4 130 mm x 93.5 mm x 44 mm 1 x DP, 1 x HDMI 32 GB 1 x USB 3.0, 4 x USB 2.0 2 Port 1 x RS232, 2 x RS485 + 85 C - 40 C Linux
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265T 1.5GHz (up to 5.3 GHz, 20-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS
3In Stock
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C

Advantech Industrial Box PCs Q370, Modular IPC, MIT
2In Stock
Min.: 1
Mult.: 1

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO and 4G Module(US Version) 6In Stock
2Expected 17-07-2026
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail Mount 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA and 4G Module(EU verison)
3In Stock
2Expected 21-08-2026
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi
GIGAIPC Industrial Box PCs QBiX-Pro-EHLA6412H-A2 Industrial system with Intel Celeron J6412 Processor
12In Stock
Min.: 1
Mult.: 1

SoC Intel Celeron J6412 DDR4 178 mm x 125 mm x 52.7 mm + 50 C 0 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX
4In Stock
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210
3In Stock
Min.: 1
Mult.: 1

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
NexAIoT Industrial Box PCs NISE109, Elkhart Lake Atom x6211E(1.3-3.0GHz, 2T2C, 6W), DDR4
3In Stock
Min.: 1
Mult.: 1

Intel Atom Intel Atom x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x HDMI, 1 x DP 16 GB Wall Mount 3 x USB 3.0, 3 x USB 2.0 2 Port + 70 C - 20 C 60 W 9 VDC 30 VDC Linux Kernal, Windows 10, Windows 11 Aluminum
NexAIoT Industrial Box PCs Intel Celeron J6413 Quad Core 1.8 GHz Fanless System
1In Stock
Min.: 1
Mult.: 1

Intel Cerelon Celeron J6413 1.8 GHz SO-DIMM DDR4 1.8 GHz 85 mm x 157 mm x 214 mm 1 x HDMI, 1 x DP 1.4++ 32 GB DIN Rail Mount 6 Port 3 Port + 60 C - 10 C 60 W Windows 10, Windows 11, Linux Aluminum

NexAIoT Industrial Box PCs NISE50 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SIM, 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.)
4In Stock
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 126 mm x 26 mm x 150 mm + 55 C - 5 C
Seeed Studio Industrial Box PCs reComputer Industrial R2045-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1In Stock
5Expected 05-08-2026
Min.: 1
Mult.: 1
+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2145-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
+ 65 C - 20 C
Axelera AI Industrial Box PCs Advantech ARK-3534B using PCIe card with Metis AIPU 1-chip, 4GB of memory

i5 12500E 16 GB DDR5 512 GB Linux
Seeed Studio Industrial Box PCs reComputer Industrial R2035-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1In Stock
2Expected 16-09-2026
Min.: 1
Mult.: 1
+ 65 C - 20 C

NexAIoT Industrial Box PCs NISE50W w/ Baytrail Atom E3826(1.46GHz, 2C2T, 7W), 2GB DDR3L, 16GB eMMC HDMI, 4x USB, 2x LAN, 2x RS232, 1x RS422/485, 3xmPCIe, SD, SSD Slot 24 VDC, -20 - 70C, WDH: 261x150x26 mm (Barebone only. Any additional components are optional.)
1In Stock
Min.: 1
Mult.: 1

Intel Atom 4 GB DDR3L 261 mm x 26 mm x 150 mm + 55 C - 5 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485
49In Stock
1On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485
67In Stock
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB RS485 CAN FD
28In Stock
25On Order
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,2 RS232, 2 RS4858 DI8 DO2 CANand a supercapacitor module.
196In Stock
Min.: 1
Mult.: 1

ARM Cortex-A76 2 GHz 4 GB LPDDR4 143 mm x 100 mm x 55 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS
Axelera AI Industrial Box PCs Advantech MIC-770V3W PCIe card with Metis AIPU 1-chip, 4GB of DRAM

i5 12500 16 GB DDR5 512 GB Linux
Axelera AI Industrial Box PCs AETINA RK3588 industrial motherboard using M.2 card with Metis AIPU, 1GB of DRAM

8 GB LPDDR4 2.4 GHz 32 GB + 70 C 0 C 12 V Linux
Advantech Industrial Box PCs NVIDIA AGX Orin 64G_AMR system
4In Stock
12Expected 20-08-2026
Min.: 1
Mult.: 1

A78AE Arm Cortex A78AE LPDDR5 203 mm x 192 mm x 90 mm + 60 C - 20 C