Industrial Box PCs

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Maximum RAM Capacity Memory Type Dimensions Maximum Operating Temperature Minimum Operating Temperature Power Consumption Installed RAM
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz,(up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory
1In Stock
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
2In Stock
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C 0 GB
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel Ultra 7 265T 1.5GHz (up to 5.3 GHz, 20-core, TDP 35W), 16GB RAM,1xHDMI,1xDP++, USB4, 12 28V DC and RoHS
3In Stock
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS
1In Stock
Min.: 1
Mult.: 1
Max.: 100

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C 8 GB
IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i3-1320PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Tiger Lake-U i7-1185G7E 1.8GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 5 8645HS 4.3 GHz, (up to 5.0 GHz, 6 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized Fanless embedded system with AMD Ryzen 7 8845HS 3.8 GHz, (up to 5.1 GHz, 8 Core, TDP 45W), 16GB DDR5 pre-installed memory, PCIe x8/PCIe x4/PCIe x1, HDMI/DP/USB4, 12-28V DC, RoHS
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C
Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C 2 GB
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS
Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3 2 GB
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS
Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C 4 GB
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS
Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C 2 GB
IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i5-1340PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i7-1370PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12 28V DC, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12 24V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Tiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Tiger Lake-U Celeron 6305E 1.8GHz (dual core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12 28V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS
Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W 2 GB