- 20 C Industrial Box PCs

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA and 4G Module(EU verison)
3In Stock
2Expected 07-08-2026
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,8GB eMMC,wi-Fi & Bluetooth, 8 x DI,8 X DO, 2 X ADV, 2 X ADA and 4G Module(US verison)
7In Stock
Min.: 1
Mult.: 1
No
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 42 mm 8 GB DIN Rail Mount 1 x USB 2.0 1 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 VDC 28 VDC Raspberry Pi
Seeed Studio Industrial Box PCs reComputer Industrial J3011- Fanless Edge AI Device with Jetson Orin Nano 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System
1In Stock
4Expected 24-08-2026
Min.: 1
Mult.: 1

ARM Cortex A78 LPDDR5 159 mm x 155 mm x 57 mm + 60 C - 20 C
Advantech Industrial Box PCs AI Platform Based on NVIDIA Jetson Orin NX
4In Stock
Min.: 1
Mult.: 1
ARM Cortex-A78AE LPDDR5 160 mm x 160 mm x 60 mm + 70 C - 20 C 19 VDC 36 VDC
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210
1In Stock
Min.: 1
Mult.: 1

Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
IEI Industrial Box PCs Fanless System with Intel Celeron N5105 up to 2.9GHz TDP 10W, 3 x 2.5GbE Lan, 1 x HDMI,1 x DP,8GB memory pre-installed, 12V DC, RoHS
1In Stock
Min.: 1
Mult.: 1
Max.: 100

SoC Celeron 16 GB DDR4 176 mm x 116 mm x 60.8 mm + 60 C - 20 C
Advantech Industrial Box PCs UNO-2372G-J121AE, ACP ThinClient, HDMI*1
8Expected 06-08-2026
Min.: 1
Mult.: 1

Intel Celeron J3455 4 GB DDR3L 190 mm x 107 mm x 47 mm DIN Rail Mount IP40 4 x USB 3.0 2 Port + 60 C - 20 C 18.36 W 10 V 36 V
Innodisk Industrial Box PCs Edge AI System, Intel Core Ultra 7 165HL, 512G SSD, 16G DDR5, DC 12V, -20 -60C
1On Order
Min.: 1
Mult.: 1
Core Ultra 7 165HL 16 GB DDR5 5 GHz 188 mm x 56 mm x 140 mm 2 x HDMI 2.1 512 GB Wall Mount 2 x USB 2.0, 2 x USB 3.2 Gen 1, 2 x USB 3.2 Gen 2 2 Port 1 x RS232, 1 x RS422, 1 x RS485 + 60 C - 20 C 12 VDC Linux Ubuntu 22.04, Windows 10
Seeed Studio Industrial Box PCs reComputer Industrial R2045-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
2Expected 30-07-2026
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2145-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1Expected 30-07-2026
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2135-10 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
1On Order
Min.: 1
Mult.: 1

+ 65 C - 20 C
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE
Drop Dispatch Lead Time 5 Weeks

Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum

Weintek Industrial Box PCs Faceless HMI

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0

RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC
Asus Industrial Box PCs Rugged fanless computer with IntelCore Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 254 mm x 147 mm x 57 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2, 1 x USB 3.2 Type C, 2 x USB 2.0 2 Port + 60 C - 20 C 9 V 36 V Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged fanless computer with IntelCore Ultra processor (Series 2)

Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 254 mm x 147 mm x 57 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2, 1 x USB 3.2 Type C, 2 x USB 2.0 2 Port + 60 C - 20 C 9 V 36 V Windows 11 IoT Enterprise
Asus Industrial Box PCs High-throughput GPU Computing Edge AI System supporting the latest Intel Core Processors

R680E Core i7 64 GB DDR5 443 mm x 221 mm x 225 mm 2 x DP, 2 x HDMI Chassis 1 x USB 3.2 Type C, 4 x USB 3.2 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs High-throughput GPU Computing Edge AI System supporting the latest Intel Core Processors

R680E Core i9 64 GB DDR5 443 mm x 221 mm x 225 mm 2 x DP, 2 x HDMI Chassis 1 x USB 3.2 Type C, 4 x USB 3.2 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged edge AI GPU computer supporting up to dual 450W GPU card with IntelCore Processors

R680E Core i7 64 GB DDR5 443 mm x 288 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged edge AI GPU computer supporting up to dual 450W GPU card with IntelCore Processors

R680E Core i9 64 GB DDR5 443 mm x 288 mm x 225 mm 2 x DP, 2 x HDMI Wall Mount 1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A + 60 C - 20 C 8 V 48 V Windows 10 IoT Enterprise, Windows 11 IoT Enterprise
Seeed Studio Industrial Box PCs reComputer Industrial R2035-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer Industrial R2135-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

+ 65 C - 20 C
Seeed Studio Industrial Box PCs reComputer AI Industrial R2145-12 - The World's Most Powerful Raspberry Pi AI Box
Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

+ 65 C - 20 C
Siemens Industrial Box PCs SIMATIC IPC BX-21A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Atom X6413E 128 GB LPDDR4 85 mm x 104 mm x 45 mm 1 Port 8 GB DIN Rail Mount IP40 3 x RJ45 + 50 C - 20 C Windows 10 Enterprise 2021 LTSC
Siemens Industrial Box PCs SIMATIC IPC BX-21A Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
SoC Atom X6413E 128 GB LPDDR4 85 mm x 104 mm x 45 mm 1 Port 16 GB DIN Rail Mount IP40 3 x RJ45 + 50 C - 20 C Windows 10 Enterprise 2021 LTSC