CA Industrial Box PCs

Results: 2,649
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, w/o 10.1" panel, w/o PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 50
Mult.: 50

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i5-13500, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i7-13700, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o M.2 SSD, DDR5 U-DIMM 16GB, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless wide temperature embedded system with one PCIe x8 and two PCI expansions, Intel Core i5 dual-core CPU (above 2.9 GHz, TDP 35 W), dual 9 V-24 V DC-IN, 2 GB DDR3 on-board memory, -20 C 60 C
Non-Stocked
Min.: 1
Mult.: 1

H61 Core i5-2xxT 2 GB DDR3 269.2 mm x 132.8 mm x 207.5 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,9~36VDC in, black, RoHS
Non-Stocked
Min.: 1
Mult.: 1

2 GB DDR3
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel Cedarview D2550 dual core 1.86GHz CPU, with 4G DDR3 RAM onboard, 1xVGA, Dual GbE LAN , 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS
Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom D2550 4 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Extend temperature Fanless embedded system with Intel? Cedarview N2600 1.6 GHz processor dure core CPU, with 2G DDR3 RAM onboard, 1xVGA, Dual GbE LAN, 6xUSB2.0 , 2xRS-232/422/485 , 6 x RS-232, RoHS
Non-Stocked
Min.: 1
Mult.: 1

Intel NM10 Atom N2600 2 GB DDR3 193.4 mm x 152.2 mm x 57 mm + 70 C - 20 C
IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i5-1340PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12-28V DC, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Embedded system with 13th Gen Intel Core i7-1370PE, TDP 28W, 8GB DDR4 pre-installed memory, HDMI/DP, 3 x 2.5GbE LAN, 4 x COM, 6 x USB, 12-28V DC, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, Intel Whiskey Lake i5-8365UE 1.6GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP, 3 PCIe GbE, 6 COM, 12 24V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1
SoC Core i5 32 GB DDR4 190 mm x 150 mm x 81 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system, IntelApollo Lake x5-E3930 1.3GHz (up to 1.8GHz, dual core), two HDMI, 8-bit DIO, CAN-Bus, COM, 12-24V DC and RoHS
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI Industrial Box PCs Fanless embedded system, Intel Celeron J6412 2.0GHz, (up to 2.6GHz, 4-Core, TDP 10W), 8GB DDR4 pre-installed memory, 4 x RS-232/422/485, 4 x USB 3.2, 2 x HDMI, 2 x 2.5GbE Lan, 8-bit DIO, 2 x CAN-Bus, 12-24V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, IntelTiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12-28V DC and RoHS
Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system, IntelTiger Lake-U Celeron 6305E 1.8GHz (dual core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12-28V DC and RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system with WAFER-CV-D25501,with dual core Intel ATOM D2550 1.86G, 4 serial ports,with 2GB DDR3 pre-installed SO-DIMM memory,12VDC in,60W power adapter , black, RoHS
Non-Stocked
Min.: 1
Mult.: 1

NM10 Atom D2550 2 GB DDR3 229 mm x 132 mm x 64 mm + 50 C - 10 C 18.36 W
IEI Industrial Box PCs Medical AI Box PC, 10.1" panel, PCAP touchscreen, Intel Core i9-13900, w/o GPU card, w/o DDR5, w/o M.2 SSD, one PCIe Gen 4 x16 slot, two PCIe Gen 4 x4 slots, 700W medical power supply, R10, RoHS
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Fanless embedded system,AMD APU Dual Core R260H 2.1 GHz,TDP 17W,4GB DDR3 SO-DIMM (2 x 2GB) pre-installed,4 x HDMI,iRIS-2400 optional,10~30V DC input
Non-Stocked
Min.: 1
Mult.: 1

4 GB DDR3
IEI Industrial Box PCs Fanless railway system with Intel Core i7-6600U Processor, (15W), 4GB DDR4 pre-installed memory, two 2.5" SATA SSD bays, VGA, DVI, two M12 GbE LAN
Non-Stocked
Min.: 1
Mult.: 1

Core i7-6600U 4 GB DDR4
IEI Industrial Box PCs IEI Integration Corporation
Non-Stocked
Min.: 1
Mult.: 1

SoC Atom 8 GB DDR3L 130 mm x 58.75 mm x 174 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized Fanless Embedded System with Intel Amston Lake x74835RE Processor, pre-installed 1x 8GB DDR5, 2.5GbE, RS232/422/485, CAN BUS, GPIO, 10-28V DC, M12 waterproof, Stainless Steel Chassis, Full body IP67, R10
Non-Stocked
Min.: 1
Mult.: 1

IEI Industrial Box PCs Ruggedized embedded system with Intel Xeon E3-1268LV5 2.4GHz, (up to 3.4 GHz, Quad Core, TDP 35W), 32 GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, 2.5" 1TB HDD , TPM 2.0 , 9~36V DC, 120W AC DC power adaptor , RoHS
Non-Stocked
Min.: 1
Mult.: 1

Intel Q170/C236 with Xenon E3 only Xeon E3-1268LV5 32 GB DDR4 121.5 mm x 255.2 mm x 205 mm + 60 C - 20 C
IEI Industrial Box PCs Ruggedized fanless embedded system with Intel Core i5-6500TE 2.3GHz (up to 3.3 GHz, Quad Core, TDP 35W), 4GB DDR4 pre-installed memory, 2 x PCIe by 8 expansion, VGA/HDMI+DP/iDP, iRIS-2400 optional, 9~36V DC, RoHS
Non-Stocked
Min.: 1
Mult.: 1

Q170 Core i5-6500TE 4 GB DDR4 255.2 mm x 121.5 mm x 205 mm + 60 C - 20 C