Computing Industrial Box PCs

Results: 824
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Seeed Studio Industrial Box PCs reComputer J2021-Edge AI Device with Jetson Xavier NX 8GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
26In Stock
Min.: 1
Mult.: 1

LPDDR4 130 mm x 120 mm x 50 mm
ADLINK Technology Industrial Box PCs 11th Gen Intel Core i5 Based Fanless Embedded Media Player FHD/4K/8K

Core i5-1145G7E DDR4 211 mm x 115 mm x 35 mm
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB WiFi

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 8 GB WiFi

BCM2711 1.5 GHz 8 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
EDATEC Industrial Box PCs IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE
17In Stock
Min.: 1
Mult.: 1

BCM2712 4 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
EDATEC Industrial Box PCs IPC3020 with Pi5 8GB,Audio input & output,RS232 & 485, 256 G M.2 SSD, without SD Card, with PoE module
12In Stock
53Expected 08-06-2026
Min.: 1
Mult.: 1

BCM2712 8 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W
KUNBUS Industrial Box PCs RevPi Connect 4 8 GB 2 GB

BCM2711 1.5 GHz 2 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect 4 32 GB 4 GB WiFi

BCM2711 1.5 GHz 4 GB Flash, LPDDR4 1.5 GHz 110.5 mm x 96 mm x 45 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3.2 2 Port 1 x RS-485 + 55 C - 25 C 20 W 10.8 V 28.8 V Polycarbonate
Schneider Electric Industrial Box PCs Premium BOX for Universal Panel.
8In Stock
7Expected 31-07-2026
Min.: 1
Mult.: 1
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4102032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.
1In Stock
3Expected 11-06-2026
Min.: 1
Mult.: 1

BCM2711 2 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
KUNBUS Industrial Box PCs RevPi Core S 32GB
12In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect S 8GB
4In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 2 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 8GB
21In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Core SE 32GB
5In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 8GB
4In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
KUNBUS Industrial Box PCs RevPi Connect SE 16GB
19In Stock
Min.: 1
Mult.: 1

BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 45 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 3 Port 1 x RS-485 + 55 C - 25 C 20 W 12 V 24 V Polycarbonate
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 4 GbE PoE, 8-CH DI/DO, and 2 COM/CAN
2In Stock
Min.: 1
Mult.: 1

Jetson Xavier NX 8 GB LPDDR4x 239 mm x 185.3 mm x 79.4 mm + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless embedded system with LGA1151 9th/8th gen Intel Core i7/i5/i3 or Celeron processor, Intel Q370, DVI-I, HDMI, dual HDD, 6 GbE LAN, 6 USB, 2 COM, and 24 VDC (with MXM T1000)
3In Stock
Min.: 1
Mult.: 1
NexAIoT Industrial Box PCs NISE70-T01
2In Stock
Min.: 1
Mult.: 1

Intel Atom Atom Processor x6211E 1.3 GHz DDR4 185 mm x 131 mm x 54 mm 1 x DP 1.4, 1 x HDMI 1.4 16 GB Wall Mount 3 x USB 3.0, 1 x USB 2.0 2 Port + 60 C - 10 C 60 W 9 VDC 30 VDC Linux Kernel, Windows 10, Windows 11 Alluminum
NexCOBOT Industrial Box PCs Edge AI Computer
2In Stock
1On Order
Min.: 1
Mult.: 1

ARM Cortex A78AE LPDDR5 137 mm x 133 mm x 70.4 mm + 55 C - 10 C
EDATEC Industrial Box PCs CM4 Industrial Computer V1.0 , CM4108032 Compute Module with Wireless, WiFi antenna, assembled by a metal case.
3In Stock
Min.: 1
Mult.: 1

BCM2711 8 GB eMMC, LPDDR4 103 mm x 80 mm x 35 mm + 60 C - 25 C
Advantech Industrial Box PCs EPC-R3720IQ-ALA12B w/ adapter and WOA
1In Stock
4On Order
Min.: 1
Mult.: 1

RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD
50In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C
RELOC Industrial Box PCs Machine Learning Embedded Board - USB 2.0 High-Speed, CAN-FD, Ethernet
28In Stock
Min.: 1
Mult.: 1

40 mm x 23 mm x 5 mm + 85 C - 40 C