CA Industrial Box PCs

Results: 2,649
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material
Advantech Industrial Box PCs UbiQ-480K, keyless, Freescale i.MX31 523 MHz, DDR 256 MB RAM, NAND 256 MB flash on board, 7" display, CE 5.0
Non-Stocked
Min.: 1
Mult.: 1

256 MB
Advantech Industrial Box PCs UbiQ-481 W/T Bracket 11.6" TFT LCD/TS, TI ARM OMAP3530, Ethernet, RS-485/232, USB, Video In, Line in/out, DI/DO, 2M CMOS Camera, Speaker
Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Intel Celeron J1900, Fanless, RJ11, LPT with 2G RAM, 500G HDD
Non-Stocked
Min.: 1
Mult.: 1

Celeron 8 GB DDR3L 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs UBX-310, Intel Core i3 6100U, Fanless, B
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs UBX-310, Intel Core i5 6300U, Fanless, B
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech Industrial Box PCs Cortex A17, 2G/16G, 2HDMI, Android8.1, POE
Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs Arm Cortex-A17 quad-core CPU (1.6 GHz), RK3288, 2GB/16GB, 2xHDMI, 1xCOM, 4xUSB, Android 8.1, SignageCMS S/W. (Made in Taiwan, no Tariff cost)
Non-Stocked
Min.: 1
Mult.: 1
ARM Cortex A17 DDR3L 156 mm x 112 mm x 28 mm + 40 C 0 C

Advantech Industrial Box PCs N3160 1.6G, 2 PoE, vision system
Non-Stocked
Min.: 1
Mult.: 1
Celeron DDR3L 137 mm x 58 mm x 118 mm + 50 C 0 C
Advantech Industrial Box PCs UNO-2272G-J2AE,1500 tags,mSATA 32G,WES7P
Non-Stocked
Min.: 1
Mult.: 1

Celeron J1900 4 GB DDR3L 157 mm x 88 mm x 50 mm
Advantech Industrial Box PCs UNO-2483G-434AE, 1500 tags, mSATA 32G,
Non-Stocked
Min.: 1
Mult.: 1

Core i3-4010U 8 GB DDR3L 252 mm x 149 mm x 62 mm
Advantech Industrial Box PCs UNO-2483G-434AE, 1500 tags, 128G SSD, W
Non-Stocked
Min.: 1
Mult.: 1

Core i3-4010U 8 GB DDR3L 252 mm x 149 mm x 62 mm 28 W
Advantech Industrial Box PCs 10.4", 25 Key, 24/48 VDC, WinCE, WLAN w/ Redcap Antenna & SW Keyboard
Non-Stocked
Min.: 1
Mult.: 1

Advantech Industrial Box PCs 7", 17 Key, 24/48 VDC, WinCE 6.0, 5V COM1, WLAN w/ Redcap Antenna & SW Keyboard
Non-Stocked
Min.: 1
Mult.: 1

Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson TX2 NX, HDMI, GbE LAN, GbE PoE, and 2 USB
Non-Stocked
Min.: 1
Mult.: 1

ARM Cortex A57 LPDDR4 148.6 mm x 129.8 mm x + 60 C - 30 C
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson Orin NX 16GB, 1 HDMI, 1 GbE PoE, 1 2.5 GbE PoE, 2 USB, 1 COM/CAN, Isolated DIO (4-in/4-out)
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless Edge AI System with NVIDIA Jetson AGX Orin 32GB, 1 HDMI, 2 2.5GbE, 8 PoE, 6 USB, 8-CH DI/DO, and 2 COM/CAN for 5G and Robotics Applications
Non-Stocked
Min.: 1
Mult.: 1

Jetson AGX Orin 32 GB LPDDR5 277.4 mm x 184.6 mm x 79.38 mm 1 x HDMI eMMC DIN Rail, Wall Mount IO40 2 x USB 2.0, 4 x USB 3.2 10 Port 2 x RS-232/422/485 + 50 C - 25 C 24 V 24 V Linux Ubuntu 20.04 Aluminum
Axiomtek Industrial Box PCs Fanless embedded system with Intel Core i7-1365UE, 2 HDMI, 2 LANs, 8 USB, 2 COM, and 12 VDC
Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with LGA1700 14th/13th/12th generation Intel Core i7/i5/i3 or Celeron processor, Intel H610, 4 COM, 2 LAN, 2 HDMI, 4 USB, 8-CH DIO, and 19VDC
Non-Stocked
Min.: 1
Mult.: 1

H610 Celeron, Core i3/i5i/7 12th Gen 64 GB DDR4-3200/2666/2400 2 Channel 210.6 mm x 195 mm x 80 mm 2 x HDMI 2.5 in DIN Rail, Wall Mount 2 x USB 2.0, 2 x USB 3.2 2 Port 1 x RS-232/422/485, 3 x RS-232 + 50 C - 10 C 35 W 19 V 19 V Aluminum
Axiomtek Industrial Box PCs Industrial system with Intel W480 PCH, blank flexible I/O cover, and 3 PCIe slots, without Axiomtek logo
Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless embedded system with Intel Atom x5-E3940, 2 M12 X-code GbE LAN, M12 DC-in, 2 USB 3.0, 2 HDMI, 4 COM, DIO, audio mic-in/ line-out, TPM 2.0, and 24 to 110VDC
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs Fanless vehicle embedded system with Intel Atom x5-E3940, 2 RJ-45 GbE LAN, terminal block DC-in, 2 USB 3.0, 2 HDMI, 2 COM, DIO, 2 CAN, audio mic-in/line-out, Smart Ignition, TPM 2.0, and 12/24 VDC
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

SoC Intel Atom x5-E3940 DDR3L 164.1 mm x 128 mm x 44.1 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 M12 PoE GbE LAN, 4 SATA drives, Smart Ignition, and TDC
Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 104.2 mm + 70 C - 40 C
Axiomtek Industrial Box PCs Fanless embedded system with 9th/8th gen Intel desktop processor (LGA1151), C246, VGA, 2 HDMI, 6-in/2-out DIO, 2 COM, 4 USB 3.0, 8 RJ-45 PoE GbE LAN, 2 SATA drive, Smart Ignition, and TDC
Non-Stocked
Min.: 1
Mult.: 1

Intel C246 DDR4 240 mm x 210.5 mm x 82.2 mm + 70 C - 40 C
ADLINK Technology Industrial Box PCs TGL, Celeron 6305E, 2x 4GB, SSD 128GB, 1x DP 1.4, 3 x HDMI 2.0, 4, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Non-Stocked
Min.: 1
Mult.: 1
Intel Celeron 6305E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C
ADLINK Technology Industrial Box PCs TGL, i3-1115G4E, 2x 4GB, SSD 128GB1x DP 1.4, 3 x HDMI 2.0, 4 x USB 3.0, 2x GbE, 1x RS-23284W PSU
Non-Stocked
Min.: 1
Mult.: 1

Intel Core i3-1115G4E 64 GB DDR4 SODIMM 211 mm x 115 mm x 35 mm + 50 C 0 C