U192

M5Stack
170-U192
U192

Mfr.:

Description:
Input Devices Byte Button Unit w/ 8x Buttons (STM32G031)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹698.85 ₹698.85

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Input Devices
RoHS:  
Switch Inputs
Home Control, Gaming Device
Brand: M5Stack
Interface Type: I2C
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Unit Weight: 15.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U192 Unit ByteButton

M5Stack U192 Unit ByteButton is an 8-button touch switch input unit with 8 button inputs and 9 WS2812C RGB LEDs. This module utilizes the STM32 microcontroller and supports I2C communication. The U192 unit ByteButton includes two onboard Port A interfaces and enables cascading of multiple ByteButton units. This module supports modifying the I2C address for multiple connections. The U192 unit ByteButton is used in portable device debugging tools, smart home control panels, entertainment device controllers, and user interfaces for small instruments.