JK-3000EU-2

CHERRY
540-JK-3000EU-2
JK-3000EU-2

Mfr.:

Description:
Keyboards Wireless 2.4-GHz, Black, Full-Size Non-Mechanical Keyboard

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
CHERRY
Product Category: Keyboards
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
KW 3000
Brand: CHERRY
Product Type: Input Devices
Factory Pack Quantity: 10
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471607100
CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KW 3000 Wireless Full-size Keyboard

CHERRY KW 3000 Wireless Full-size Keyboard is a flat, wireless keyboard with a full-size layout, which includes arrow keys and a number pad. The keyboard features low-noise keys with durable labels and four hotkeys for calculator, email, browser, and sleep mode quick access. The CHERRY KW 3000 Wireless Full-size Keyboard offers a plug-and-play installation via USB port and almost interference-free wireless 2.4GHz technology (up to 32.8ft). The keyboard requires USB-A system hardware and a Windows 7 or higher operating system.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,769.49 ₹1,769.49
₹1,757.37 ₹35,147.40
₹1,686.56 ₹84,328.00
₹1,645.56 ₹1,64,556.00
₹1,598.97 ₹3,19,794.00
₹1,581.26 ₹7,90,630.00