uATX-RYZEN

GIGAIPC
330-UATX-RYZEN
uATX-RYZEN

Mfr.:

Description:
Single Board Computers AMD RyzenB350

This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,620.40 ₹16,620.40

Product Attribute Attribute Value Select Attribute
GIGAIPC
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
Micro ATX
Micro-ATX
AMD
Ryzen2/3
Ryzen2/3
64 GB
0 GB
12 V
Audio, DP, Ethernet, HDMI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0, USB 3.1, VGA
0 C
+ 60 C
244 mm x 244 mm
Brand: GIGAIPC
Chipsets: B450
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4
On-Board Storage Type: SATA
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A001

Micro-ATX Motherboards

GIGAIPC Micro-ATX Motherboards feature Intel® Chipsets with support for 8th Generation Intel Core™ Processors or AMD chipsets with support for AMD Ryzen Processors. The motherboards have up to 4 x COM, 10 x USB, and 6 x SATA 6Gb/s. They feature the Micro ATX form factor, Intel H370 Express, or AMD B450 chipset.