SYS-C31-F15-1641-746A-C1

SECO
742-C31F151641746AC1
SYS-C31-F15-1641-746A-C1

Mfr.:

Description:
Single Board Computers FLEXY VISION 15.6 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,11,722.82 ₹33,51,684.60

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ARM
RK3399
RK3399
1.8 GHz
4 GB
12 V to 24 V
USB
0 C
+ 50 C
181 mm x 109 mm x 75 mm
Battery Backup Switching: No Battery Backup
Brand: SECO
Memory Size: 4 GB
Memory Type: LPDDR4
Number of Cores: 4
Product Type: Single Board Computers
Factory Pack Quantity: 30
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.