UPS-APLP4F-A20-0432

AAEON UP
409-UPSAPLP4FA200432
UPS-APLP4F-A20-0432

Mfr.:

Description:
Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
100
Expected 11-05-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30,078.43 ₹30,078.43

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Single Board Computers
RoHS:  
UP
Intel
Pentium N4200
Pentium N4200
2.5 GHz
8 GB
4 GB
5 V
DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0
0 C
+ 60 C
90 mm x 85.6 mm
Box
Battery Backup Switching: Backup Battery
Brand: AAEON UP
Code Name: Apollo Lake
Memory Size: 4 GB
Memory Type: LPDDR4, RAM
Number of Cores: 4 Core
On-Board Storage Size: 32 GB
On-Board Storage Type: eMMC
Processor Series: UPS-APLP4
Product Type: Single Board Computers
Factory Pack Quantity: 20
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471410150
ECCN:
EAR99

UP Squared 6000 Industrial Platform

AAEON UP Squared 6000 Industrial Platform includes embedded box and single-board computers (SBCs) based on the Intel® Atom® x6000E series and Intel Pentium® and Celeron® N and J series processors. The platform combines connectivity, a flexible I/O loadout, and powerful computing in a compact, power-efficient platform. Additional features include Time-Sensitive Networking (TSN), Time-Coordinated Computing (TCC), in-band ECC, onboard TPM 2.0, and an additional carrier board to unlock PSE applications. AAEON UP Squared 6000 Industrial Platform is optimized for automation, robotics, and industrial applications.

UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.