102110288

BeagleBoard by Seeed Studio
713-102110288
102110288

Mfr.:

Description:
Single Board Computers BeagleBoard X15

In Stock: 140

Stock:
140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,506.39 ₹26,506.39

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
BeagleBone
BeagleBoard X15
Texas Instruments
AM5728
ARM Cortex A15, ARM Cortex M4
1.5 GHz
2 GB
2 GB
12 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
106.68 mm x 101.6 mm
Brand: BeagleBoard by Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Memory Type: DDR3L
Number of Cores: 4 Core
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Power Consumption: 60 W
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 167.832 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

X15 Single Board Computer

BeagleBoard X15 Single Board Computer features a 4" x 4.2" size and is a member of the BeagleBoard family. The board provides a core tailored for every computing task and a high-speed interface for connectivity. The X15 gives algorithms room to stretch. BeagleBoard X15 Single Board Computer is compatible with Debian, Android, and Ubuntu software. The X15 includes 2 x Arm® Cortex®-M4 microcontrollers (MCUs), 2D/3D graphics and video accelerators (GPUs), and 4GB 8-bit eMMC onboard flash storage.