102010027

Seeed Studio
713-102010027
102010027

Mfr.:

Description:
Single Board Computers Seeed Studio BeagleBone Green

This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

In Stock: 1,487

Stock:
1,487 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,177.56 ₹4,177.56

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
BeagleBone
BeagleBone Green
Texas Instruments
AM3358
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, GPIO, I2C, Micro USB, SPI, UART
126 mm x 76 mm x 24 mm
Bulk
Brand: Seeed Studio
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: BeagleBone green
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: BeagleBone Green
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
CAHTS:
8538909090
USHTS:
8471500150
TARIC:
8538909999
BRHTS:
85389090
ECCN:
5A002.A

BeagleBone Green

Seeed Studio BeagleBone Green features an AM3358 1GHz ARM® Cortex®-A8 and 512MB of DDR3 RAM. Other features include 4GB of flash storage, NEON floating-point accelerator, 2x PRU 32-bit MCUs, USB client for power and communications, USB host mode, Ethernet, 2x46 pin headers, and 2 Grove connectors. The BeagleBone Green is fully compatible with existing BeagleBone Black software, and existing Capes can work with the BeagleBone Green.
Learn More

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.