102110763

Seeed Studio
713-102110763
102110763

Mfr.:

Description:
Single Board Computers ODYSSEY - X86J4125864 v2 (Win11 Pro Activated) with 64GB eMMC, Linux and RP2040 Core

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,772.32 ₹26,772.32

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Single Board Computers
RoHS:  
Intel, Raspberry Pi
Celeron J4125, RP2040
ARM Cortex M0+, Celeron J4125
2 GHz to 2.7 GHz
8 GB
15 V
Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C
0 C
+ 75 C
110 mm x 110 mm
Brand: Seeed Studio
Number of Cores: 2 Core
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

ODYSSEY- X86J41258xx RP2040 Mini PCs

Seeed Studio ODYSSEY- X86J41258xx RP2040 Mini PCs feature Quad-core Intel® Celeron® J4125 and RP2040 co-processor. The Seeed Studio PCs equip dual 2.5GbE interfaces and multiple wireless connectivities. The devices support 4K output, carry sufficient storage capability, equipment expandability, and fan heat dissipation, and are operated by multiple OS (pre-installed Win 11 Pro).