+ 70 C Single Board Computers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, commercial
3In Stock
Min.: 1
Mult.: 1

NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 4 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB 0 C + 70 C 95 mm x 65 mm

Axelera AI Single Board Computers Metis Compute Board 16GB (SBC) with 1x AIPU, 4 GB of RAM and active cooling, Rev1
10In Stock
Min.: 1
Mult.: 1
M.2 Arm Cortex A55, Arm Cortex A76 4 GB 12 V Ethernet, GPIO, I2C, SPI, UART, USB - 20 C + 70 C 170 mm x 170 mm x 25 mm
Grinn Single Board Computers Grinn-AstraOneSBC-1680 4In Stock
Min.: 1
Mult.: 1

Astra Arm Cortex-A73 2.1 GHz 4 GB 4 GB 12 V to 24 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 100 mm x 72 mm Bulk
Grinn Single Board Computers Grinn-GenioBoard-700
3In Stock
Min.: 1
Mult.: 1

Genio ARM Cortex-A55, ARM Cortex-A78 4 GB 4 GB 5 V to 20 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 87.35 mm x 56.2 mm Bulk
BeagleBoard by Seeed Studio Single Board Computers BeagleBoard's BeaglePlay
881In Stock
Min.: 1
Mult.: 1

8 cm x 8 cm Texas Instruments AM6254 ARM Cortex A53, ARM Cortex M4F 400 MHz, 1.4 GHz 2 GB HDMI, USB 0 C + 70 C
Seeed Studio Single Board Computers Jetson AGX Orin 32GB H01 Kit with Jetson AGX Orin 32GB Module, 200 TOPs, Wi-Fi, Bluetooth, Aluminum case with cooling fan, Pre-installed JetPack System

NVIDIA Jetson AGX Orin ARM Cortex A78AE 9 V to 20 V - 25 C + 70 C 107 mm x 106.4 mm x 70.5 mm
ADLINK Technology cPCI-6540/2276ME/M32-0
ADLINK Technology Single Board Computers 4HP cPCI-6540 with Intel Xeon E-2276ME and 32GBDDR4-2666 ECC soldered memory with 2x GbE, 2x USB 3.0, 1x RJ-45 COM and single PMC/XMC site
1In Stock
Min.: 1
Mult.: 1
6U 4HP Intel Xeon E-2276ME Xeon E-2276ME 4.5 GHz 64 GB 32 GB 12 V DP, Ethernet, PCIe, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
MDC Single Board Computers Open hardware dev board with ESP32-WROVER and RP2040 co-processor in a Raspberry Pi 4 form-factor.
26In Stock
Min.: 1
Mult.: 1

EsPiFF Raspberry Pi 4 Espressif ESP32-WROVER, RP2040 ARM Cortex M0+ 133 MHz, 240 MHz 0 GB 0 GB 5 V Ethernet, GPIO, Micro SD, UART, USB, USB Type-C, WiFi - 20 C + 70 C 86 mm x 56 mm Each


Digi Single Board Computers ConnectCore Wi-i.MX6 SBC, Quad, 1.2GHz, 4GB eMMC, 1GB DDR3, Wi-Fi 802.11ac, BT 5.0, -20-70C
8In Stock
Min.: 1
Mult.: 1
1.2 GHz - 20 C + 70 C
Olimex Ltd. A20-OLinuXino-MICRO-e16Gs16M
Olimex Ltd. Single Board Computers
2In Stock
Min.: 1
Mult.: 1

Allwinner A20 ARM Cortex A7 1 GHz 1 GB 7 V to 24 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG 0 C + 70 C 142.24 mm x 82.55 mm
IBASE Single Board Computers ETX 3.0,Atom E3845,VGA,LAN,SATA (w/HSET838-BGA-1)D1-stepping
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ETX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB - 20 C + 70 C 114 mm x 95 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler)
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler
Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Penguin Edge Single Board Computers
N/A
Min.: 1
Mult.: 1

Qualcomm APQ8016 ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Single Board Computers Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Mult.: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm

AAEON UP Single Board Computers UP Xtreme.I7-8565U (V0 stepping).16GB RAM.64GB eMMC.w/Cooler.A1.0
Non-Stocked
Min.: 1
Mult.: 1

UPX-Edge 190 mm x 130 mm x 78.6 mm Intel Core i7 Core i7 16 GB 16 GB 12 V to 60 V Ethernet, RS-232/422/485, USB - 20 C + 70 C 190 mm x 130 mm x 78.6 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 1GHz, 512MB DDR3, 4GB eMMC, commercial temp - Linux - module version
Non-Stocked
Min.: 100
Mult.: 100

CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1 GHz 512 MB 0 GB 3.3 V 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 1GHz 1GB DDR3, 4GB eMMC
Non-Stocked
Min.: 100
Mult.: 100

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 1 GHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS
Non-Stocked
Min.: 50
Mult.: 50

CPU-521-17 Mini-ITX Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i5-6300U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS
Non-Stocked
Min.: 50
Mult.: 50

CPU-521-17 Mini-ITX Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Single Board Computers CPU-521-17: MINI ITX SBC INTEL CORE i7-6600U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS
Non-Stocked
Min.: 50
Mult.: 50

CPU-521-17 Mini-ITX Intel Core i7-6600U Core i7-6600U 2.6 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm