sd Single Board Computers

Results: 1,193
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging


Hackboard Single Board Computers Hackboard 2 Windows 10 Pro Complete Kit, 8GB RAM, 512GB Storage, International PSU, Screen, Keyboard, Case, Camera
2In Stock
Min.: 1
Mult.: 1

8 GB
Onion Single Board Computers Omega2 Pro
95In Stock
Min.: 1
Mult.: 1

Omega2 MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 73 mm x 44 mm
Advantech Single Board Computers Intel ADL-S/RPL-S, LGA1700, R680E, M key
2In Stock
Min.: 1
Mult.: 1



Hackboard Single Board Computers Hackboard 2 with Debian Linux 4GB RAM, 128GB Storage, International PSU
2In Stock
Min.: 1
Mult.: 1

4 GB
IEI Single Board Computers The factory is currently not accepting orders for this product.
1In Stock
Min.: 1
Mult.: 1
Max.: 1

ATX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 2.93 GHz 64 GB 3.3 V, 5 V, 12 V Audio, DP, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA + 60 C 305 mm x 244 mm
Advantech Single Board Computers RSB-4810, RK3568J,2G DDR 16G eMMC, -40-8
1In Stock
Min.: 1
Mult.: 1

Advantech Single Board Computers MIO-2375 A101-2 TGL-U i7-1185G7E LPDDR4x
2In Stock
Min.: 1
Mult.: 1
Pico-ITX Intel Core i7-1185G7E Core i7-1185G7E 4.4 GHz 32 GB 16 GB 12 V Audio, Ethernet, RS-232/422/485, SATA, USB 0 C + 60 C 100 mm x 72 mm

Advantech Single Board Computers BT-I E3825 PCI104 4G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
AAEON UP Single Board Computers UP Sqaured Pro, UPN-APL01.CPU N4200(F1).Memory 8GB.eMMC 64GB, 12-24V DC-in,REV.A1.0
3In Stock
53On Order
Min.: 1
Mult.: 1

UP 10.16 cm x 10.16 cm Intel Pentium N4200 Pentium N4200 8 GB 8 GB 12 V to 24 V Audio, DP, HDMI, RS-232/422/485, USB 0 C + 60 C 101.6 mm x 101.6 mm Box
Onion Single Board Computers Omega2 LTE North America Model
21In Stock
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 80 mm x 50 mm
IBASE Single Board Computers uATX, LGA1700 Core i7/i5/i3 & Pentium/Celeron, R680E PCH
2In Stock
Min.: 1
Mult.: 1

MB998 Intel Celeron, Core i3/i5/i7/i9, Pentium SATA 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers ASS'Y MIO-5373 A101 WHL-U i5-8365UE LVDS
2In Stock
5Expected 21-07-2026
Min.: 1
Mult.: 1
MIO-5373 3.5 in Intel Core i5-8365UE Core i5-8365UE 4.1 GHz 32 GB 0 GB 12 V to 24 V Audio, CAN, DP, eDP, Ethernet, HDMI, I2C, LVDS, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.1 0 C + 60 C 146 mm x 102 mm

IEI Single Board Computers The factory is currently not accepting orders for this product.
5In Stock
Min.: 1
Mult.: 1
Max.: 6

PCISA-BT PCISA Half-size Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 5 V/12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 185 mm x 128 mm

Raspberry Pi Single Board Computers Now stocking Raspberry Pi Franchised part SC0695
648In Stock
Min.: 1
Mult.: 1

Raspberry Pi 4 Broadcom BCM2711 1.5 GHz 1 GB 1 GB 4.75 V to 5.25 V Ethernet, I2C, I2S, SPI, UART, Video 0 C + 80 C 55 mm x 40 mm x 4.7 mm
Onion Single Board Computers Omega2 Dash
290In Stock
Min.: 1
Mult.: 1

MediaTek MT7688 MIPS24KEc 580 MHz 128 MB 128 MB 5 V Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 82 mm x 70 mm

Ezurio Single Board Computers Quad-Core 1GB DDR3 Nitrogen6X Ext Temp
126In Stock
Min.: 1
Mult.: 1

2 GB
microbit MEFV2S
microbit Single Board Computers BBC Micro:bit v2 Board
131In Stock
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
AAEON UP Single Board Computers UP Sqaured Pro, UPN-APL01.CPU E3950(F1).Memory 4GB.eMMC 64GB, 12-24V DC-in, REV.A1.0
7In Stock
Min.: 1
Mult.: 1

UP 10.16 cm x 10.16 cm Intel Atom E3950 Atom E3950 8 GB 4 GB 12 V to 24 V Audio, DP, HDMI, RS-232/422/485, USB 0 C + 60 C 101.6 mm x 101.6 mm Box
UDOO Single Board Computers UDOO BOLT V3
UDOO AMD APU V1202B APU V1202B 2.3 GHz 32 GB 0 GB 19 V Audio, DP, Ethernet, HDMI, I2C, PCIe, SPI, UART, USB 3.0, USB 3.1, USB Type-C 120 mm x 120 mm

BeagleBoard by Seeed Studio Single Board Computers BeagleBoard X15
140In Stock
Min.: 1
Mult.: 1
BeagleBone BeagleBoard X15 Texas Instruments AM5728 ARM Cortex A15, ARM Cortex M4 1.5 GHz 2 GB 2 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0 106.68 mm x 101.6 mm
UDOO Single Board Computers UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply

UDOO AMD Ryzen V1605B Ryzen V1605B 2 GHz 32 GB 0 GB 19 V Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C 130 mm x 130 mm x 70 mm
Axiomtek Single Board Computers 8th gen Intel CoreTM i5-8365UEU Pico-ITX SBC with DisplayPort++, HDMI, LVDS, and 2 GbE LAN
6In Stock
Min.: 1
Mult.: 1

PICO52R Pico-ITX Intel Core i5-8365UE Core i5-8365UE 1.6 GHz 16 GB 0 GB 12 V DP, Ethernet, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 - 20 C + 60 C 100 mm x 72 mm x 1.6 mm
IBASE Single Board Computers ITX, AMD Ryzen V2748 QC APU (2.9GHz/4.25GHz) onboard with CPU cooler, w/ I211AT GbE LANx2, 4x DisplayPort (1.4), COMx4, SATAIIIx 1, PCIe(8x) x1, M.2x 3(E2230+M2280+ B3052), Supporting EuP/ErP,TPM2.0 (RoHS2)
1In Stock
Min.: 1
Mult.: 1

MI989 AMD Ryzen V2748 Ryzen V2748 2.9 GHz to 4.15 GHz 64 GB 12 V to 24 V Ethernet, RS-232, USB 0 C + 60 C 170 mm x 170 mm
Western Design Center (WDC) Single Board Computers 65xxcelr8r Board w/ W65C265S MCU
7In Stock
Min.: 1
Mult.: 1
W65C265S Western Design Center W65C265S W65C265S 3.6864 MHz 0 GB 0 GB 5 V Serial 82.55 mm x 63.5 mm
MYIR Single Board Computers Z-turn Board V2 (7020) with accessories, commercial
31In Stock
Min.: 1
Mult.: 1

Xilinx Series 5 V UART, USB 102 mm x 63 mm x 1.6 mm