Single Board Computers

Results: 1,193
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers The factory is currently not accepting orders for this product.
3In Stock
Min.: 1
Mult.: 1
Max.: 3

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot
4In Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
5In Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna
7In Stock
8Expected 28-04-2026
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IEI Single Board Computers 3.5" SBC with Intel 10nm Jasper Lake Celeron N5105 Processor with Dual Displays,DDR4,Triple IntelI226V 2.5 GbE,USB3.2,M.2,SATA,COM,SoC,RoHS
3In Stock
Min.: 1
Mult.: 1

IEI Single Board Computers The factory is currently not accepting orders for this product.
2In Stock
2Expected 14-05-2026
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 32GB EMMC
86In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Intel Core 155H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i5-8365UE. Onboard LPDDR4 8GB. Onboard 64GB EMMC
33In Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Core 125H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
SiFive Single Board Computers RISC-V Linux Application Development Platform
46In Stock
Min.: 1
Mult.: 1

AAEON UP Single Board Computers UP Squared Pro 7000.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
30In Stock
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Core i3-N305 Core i3-N305 16 GB 16 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
DFRobot Single Board Computers ROCK Pi 5B Model - Rockchip RK3588 ARM SoC Single Board Computer (16GB RAM)
2In Stock
3Expected 15-06-2026
Min.: 1
Mult.: 1

Compact Form Factor Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 1.8 GHz, 2.2 GHz 16 GB 16 GB Audio, Ethernet, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 0 C + 50 C 100.15 mm x 74.25 mm Bulk
Seeed Studio Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System
53In Stock
Min.: 1
Mult.: 1

DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video 69.6 mm x 45 mm
Advantech Single Board Computers BT-I E3845 A2 PC104+/VGA+LVDS/6USD/3COM
5In Stock
Min.: 1
Mult.: 1

BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
1In Stock
Min.: 1
Mult.: 1
Max.: 1

IEI Single Board Computers The factory is currently not accepting orders for this product.
9In Stock
Min.: 1
Mult.: 1
Max.: 9

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm

Advantech Single Board Computers BT-I E3825 PCI104 2G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 2 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product.
6In Stock
Min.: 1
Mult.: 1
Max.: 6

Mini-ITX Intel Core i5-1145G7E Core i5-1145G7E 3.2 GHz 64 GB 9 V to 36 V DP, HDMI, PCIe, SATA + 50 C 170 mm x 170 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm

Advantech Single Board Computers BT-M N2930 PCI104 4G RAM/VGA+LVDS, -40-8
3In Stock
Min.: 1
Mult.: 1

PCM-9365 3.5 in Intel Celeron N2930 Celeron N2930 1.83 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
IBASE Single Board Computers 3.5" Single Board Computer; Intel Atom Processor E3800 Series
2In Stock
Min.: 1
Mult.: 1

Seeed Studio Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System
101In Stock
Min.: 1
Mult.: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Computer Only
242In Stock
Min.: 1
Mult.: 1
Raspberry Pi 400 Broadcom BCM2711 ARM1176JZF-S 1.8 GHz 4 GB 4 GB 5 V Ethernet, micro HDMI, USB 2.0, USB 3.0, USB Type-C
StereoLabs Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL
2In Stock
Min.: 1
Mult.: 1

ZED Box 0 C + 50 C 127 mm x 92 mm x 71 mm
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3845 BAY TRAIL
25In Stock
Min.: 1
Mult.: 1

CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm