RS485 Single Board Computers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Seeed Studio Single Board Computers A205E Mini PC, with Jetson Xavier NX 8GB module, 128GB SSD, 2xHDMI, 2xGbE. 4xUSB 3, RS232, RS485, WiFi/BLE, Aluminum case, Pre-installed JetPack 5.0.2

NVIDIA Jetson Xavier 8 GB 9 V to 36 V I2C, SPI, UART - 25 C + 80 C 209 mm x 130 mm x 66 mm
SECO Single Board Computers FLEXY VISION 13.3 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232
Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 15.6 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232
Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 13.3 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232
Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers FLEXY VISION 15.6 ARM with RK3399, 4GB RAM, 64GB eMMC with Yocto Linux, ULP RTC, 1x RS-485, 1x RS-232
Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

ARM RK3399 RK3399 1.8 GHz 4 GB 12 V to 24 V USB 0 C + 50 C 181 mm x 109 mm x 75 mm
SECO Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink
Non-Stocked
Min.: 4
Mult.: 4
SYS-B08-7 NXP i.MX 6SoloX 227 MHz, 1 GHz 1 GB 12 V Audio, CAN, I2C, I2S, Serial 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm