SOM-5992D8F-U0A1

Advantech
923-SOM-5992D8F-U0A1
SOM-5992D8F-U0A1

Mfr.:

Description:
System-On-Modules - SOM Xeon D-1548 45W 8C COMe Basic Type7,10Gb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,01,017.00 ₹2,01,017.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SOM-5992
COM Express Basic Module
Intel
Xeon D-1548
2 GHz
64 GB
8.5 V to 20 V
2-Wire, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA
0 C
+ 60 C
125 mm x 95 mm
Brand: Advantech
Cache Memory: 12 MB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR4
Power Consumption: 55.53 W
Processor Series: D-1548
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471504090
USHTS:
8473301180