CC-MX-FS7D-ZN

Digi
888-CC-MX-FS7D-ZN
CC-MX-FS7D-ZN

Mfr.:

Description:
System-On-Modules - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 80 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,233.35 ₹14,233.35

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
ConnectCore 8M Nano
Digi SMTplus
NXP
i.MX 8M Nano
1.4 GHz
1 GB
1 GB
Ethernet, I2C, PCIe, SPI, UART, USB
- 40 C
+ 85 C
45 mm x 40 mm x 3.5 mm
Brand: Digi
Cache Memory: 32 kB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Memory Size: 1 GB
Memory Type: LPDDR4
Moisture Sensitive: Yes
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Processor Series: NXP i.MX8 Nano
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ConnectCore® 8M Nano System-On-Modules (SOM)

Digi ConnectCore® 8M Nano System-On-Modules (SOM) are designed for industrial reliability and embedded devices' 10+ year product lifecycle. These SOMs feature up to 4x power efficient Arm® Cortex®-A53 cores and 1x Cortex-M7 core that minimizes power consumption while maintaining a high standard of performance. The 8M Nano SOMs feature TrustFence® for critical security and data privacy capabilities, XBee® integration, and Remote Manager® for remote monitoring and management. These SOMs operate at -40°C to +85°C temperature range, -50°C to +125°C storage temperature range, and 5%RH to 90%RH (non-condensing) relative humidity range. The 8M Nano SOMs are used in a wide range of industrial, medical, agricultural, transportation, Internet-of-Things (IoT), Human-Machine Interface (HMI), edge computing, and machine learning.