Verdin iMX8M Mini Quad 2GB IT

Toradex
145-0059
Verdin iMX8M Mini Quad 2GB IT

Mfr.:

Description:
System-On-Modules - SOM Verdin iMX8M Mini Quad 2GB IT V1.1C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 01-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,287.91 ₹17,287.91
₹16,918.67 ₹8,45,933.50
100 Quote

Product Attribute Attribute Value Select Attribute
Toradex
Product Category: System-On-Modules - SOM
Verdin iMX8M mini
Verdin
NXP
i.MX 8M Mini Quad
1.6 GHz
2 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
Brand: Toradex
Cache Memory: 512 KB
Flash: 16 GB
Memory Type: LPDDR4
Number of Cores: 4 Core
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 00591103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Verdin Arm® System-on-Modules (SoMs)

Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.

Verdin iMX8M Mini

Toradex Verdin iMX8M Mini features the NXP® i.MX 8M Mini embedded System on Chip (SoC). The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. This feature allows the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature. The Toradex Verdin iMX8M Mini has an optional Dual-Band (2.4/5GHz) Wi-Fi® ac/a/b/g/n and BLUETOOTH® 5/BLE interface. The Wi-Fi module features MHF4-compatible connectors for external antennas. The module is pre-certified for FCC (US), CE (Europa), IC (Canada), TELEC (Japan), and WPC (India).

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.