System-On-Modules - SOM

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech System-On-Modules - SOM Intel Atom N455 ETX with -20 80C
Non-Stocked
Min.: 1
Mult.: 1

ETX Intel Atom N455 1.67 GHz 2 GB 0 GB 5 V Audio, COM, Ethernet, GPIO, ISA, LVDS, PATA, PCI, SATA, USB 2.0, VGA - 20 C + 80 C 114 mm x 95 mm
Advantech System-On-Modules - SOM Intel 945GME COM Express module - socket
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Celeron M, Core 2 Duo 2 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PATA, PCI, PCIe, SATA, SDVO, SMBus, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel 945GME COM Express module - ULV CM-1.06G(423, 1GB L2 cache)
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Celeron M 423 1.06 GHz 2 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PATA, PCI, PCIe, SATA, SDVO, SMBus, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel 945GME COM Express module - LV7400
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Core 2 Duo L7400 1.5 GHz 2 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PATA, PCI, PCIe, SATA, SDVO, SMBus, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel GS45 COM Express - 722
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Celeron M 722 1.2 GHz 8 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PCI, PCIe, SDVO, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel GS45 COM Express - SU9300
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Core 2 Duo SU9300 1.2 GHz 8 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PCI, PCIe, SDVO, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel GS45 COM Express - SL9400
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Core 2 Duo SL9400 1.86 GHz 8 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PCI, PCIe, SDVO, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM Intel GS45 COM Express - SP9300
Non-Stocked
Min.: 1
Mult.: 1

COM Express Basic Type 2 Intel Core 2 Duo SP9300 2.26 GHz 8 GB 0 GB 5 V, 12 V Audio, Ethernet, GPIO, LPC, LVDS, PCI, PCIe, SDVO, USB 2.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i7-6822EQ, 2.0 GHz, 4C, 25W
Non-Stocked
Min.: 1
Mult.: 1

SOM-5897 COM Express Basic Type 6 Intel Core i7-6822EQ 2 GHz 32 GB 0 GB 8.5 V to 20 V Audio, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i7-6820EQ, 2.8 GHz, 4C, 45W
Non-Stocked
Min.: 1
Mult.: 1

SOM-5897 COM Express Basic Type 6 Intel Core i7-6820EQ 2.8 GHz 32 GB 0 GB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm

Advantech System-On-Modules - SOM i3-7102E 2.1GHz
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Type 6 Intel Core i3-7102E 2.1 GHz 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm

Advantech System-On-Modules - SOM i3-7100E 2.9GHz
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Type 6 Intel Core i3-7100E 2.9 GHz 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i3-7102E, 2C, 2.1GHz 25W ,-40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Core i3-7102E 2.1 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i3-7100E, 2C, 2.9GHz 35W , -40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Core i3-7100E 2.9 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm

Advantech System-On-Modules - SOM i5-7442EQ 2.1GHz
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Type 6 Intel Core i5-7442EQ 2.1 GHz 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm

Advantech System-On-Modules - SOM i5-7440EQ 2.9GHz
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Type 6 Intel Core i5-7440EQ 2.9 GHz 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i5-7442EQ, 4C, 2.1GHz 25W, -40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Core i5-7442EQ 2.1 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i5-7440EQ, 4C, 2.9GHz 45W, -40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Core i5-7440EQ 2.9 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm

Advantech System-On-Modules - SOM i7-7820EQ, 3.0GHz
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Type 6 Intel Core i7-7820EQ 3 GHz 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i7-7820EQ, 4C, 3.0GHz 45W, -40 to +85C
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Core i7-7820EQ 3 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM E3-1505L v6, 4C, 2.2GHz 25W, -40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Xeon E3-1505LV6 2.2 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM E3-1505M v6, 4C, 3.0GHz 45W, -40 to +85
Non-Stocked
Min.: 1
Mult.: 1

SOM-5898 COM Express Basic Module Intel Xeon E3-1505MV6 3 GHz 32 GB 8.5 V to 20 V 2-Wire, Audio, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i3-8100H, 4C, 3GHz 45W
Non-Stocked
Min.: 1
Mult.: 1
SOM-5899 COM Express Basic Type 6 Intel Core i3-8100H 3 GHz 48 GB 8.5 V to 20 V 2-Wire, Audio, CAN, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Advantech System-On-Modules - SOM i7-8850H, 6C, 2.6GHz, 45W
Non-Stocked
Min.: 1
Mult.: 1

SOM-5899 COM Express Basic Module Intel Core i7-8850H 2.6 GHz 48 GB 8.5 V to 20 V 2-Wire, Audio, CAN, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm
Advantech System-On-Modules - SOM E-2176M, 6C, 2.7GHz, 45W
Non-Stocked
Min.: 1
Mult.: 1

SOM-5899 COM Express Basic Module Intel Xeon E-2176M 2.7 GHz 48 GB 8.5 V to 20 V 2-Wire, Audio, CAN, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA III, SMBus, SPI, TPM, USB 2.0, USB 3.0, VGA - 40 C + 85 C 125 mm x 95 mm