MYC-Y7Z010-V2-4E512D-667-I

MYIR
885-MYCY7ZV24E512D6I
MYC-Y7Z010-V2-4E512D-667-I

Mfr.:

Description:
System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,097.36 ₹7,097.36

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: System-On-Modules - SOM
RoHS:  
Xilinx
XC7Z010
667 MHz
512 MB
- 40 C
+ 85 C
75 mm x 50 mm
Brand: MYIR
Flash: 4 GB
Memory Size: 1 GB
Memory Type: DDR3
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MYC-Y7Z010-V2 CPU Module
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

MYC-C7Z010/007S CPU Module

MYIR MYC-C7Z010/007S CPU Module is an industrial-grade System-on-Module (SoM) based on Xilinx Zynq-7000 family SoC. It is available for either the XC7Z010 or XC7Z007S version. It has integrated the Zynq-7010 or 7007S device, 512MB DDR3 SDRAM, 4GB eMMC, 16MB quad SPI Flash, and a Gigabit Ethernet PHY. An external watchdog is on board and provides a 1.27mm 180-pin stamp-hole (Castellated-Hole) expansion interface to allow a large number of I/O signals for ARM peripherals and FPGA I/Os to be extended to a base board.