+ 85 C System-On-Modules - SOM

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MYIR System-On-Modules - SOM 512MB DDR3, 8GB eMMC, industrial
40In Stock
Min.: 1
Mult.: 1

ST Series ARM Arm Cortex-A7, ARM Cortex-M4 650 MHz 512 MB 5 V - 40 C + 85 C 45 mm x 43 mm Bulk
Raspberry Pi System-On-Modules - SOM CM4002008 - Compute Module 4 Rev5
2,511In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 200

Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
MYIR System-On-Modules - SOM 128MB DDR3, 4GB eMMC, industrial
15In Stock
Min.: 1
Mult.: 1

Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
Digi System-On-Modules - SOM ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 512MB SLC NAND, 512MB DDR3, 1xGbE, 802.11a/b/g/n/ac 1x1, Bluetooth 5.2
170In Stock
Min.: 1
Mult.: 1
ConnectCore MP1 STMicroelectronics STM32MP133C 650 MHz I2C, SPI, UART - 40 C + 85 C 29 mm x 29 mm x 3 mm Tray
Raspberry Pi System-On-Modules - SOM CM4002000 - Compute Module 4 Rev5
1,703In Stock
Min.: 1
Mult.: 1

Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0 - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT
196In Stock
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
ReFLEX CES System-On-Modules - SOM Zeus Zynq Ultrascale+ MPSoC Version Indus
3In Stock
Min.: 1
Mult.: 1

Zynq UltraScale+ XCZU11EG-1FFVC1760I 500 MHz, 600 MHz, 1.2 GHz 16 GB 16 GB 5 V to 15 V Ethernet, I2C, JTAG, GPIO, PCIe, SMBus, SPI, UART, USB - 40 C + 85 C 107 mm x 85 mm
NetBurner System-On-Modules - SOM
1,106In Stock
2,251On Order
Min.: 1
Mult.: 1

NANO54415 ColdFire 54415 Ethernet, I2C, SPI, UART - 40 C + 85 C 2 in x 1.1875 in Bulk
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS
12In Stock
Min.: 1
Mult.: 1

iW-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU11EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade)
16In Stock
Min.: 1
Mult.: 1

iW-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
Trenz Electronic System-On-Modules - SOM UltraSOM+ MPSoC Module with Zynq UltraScale+ ZU6EG-1E, 4 GByte DDR4
2In Stock
Min.: 1
Mult.: 1

AMD XCZU6EG-1FFVC900E 4 GB 4 GB 0 C + 85 C 76 mm x 52 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial
10In Stock
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU2EG-1E, 4 GByte DDR4, 5.2 x 7.6 cm
2In Stock
2Expected 19-06-2026
Min.: 1
Mult.: 1
AMD XCZU2EG-1SFVC784E 4 GB 4 GB 3.3 V 0 C + 85 C 76 mm x 52 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY
1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00621103ColibriiMX6ULL1GBIT
1In Stock
4Expected 15-06-2026
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Critical Link System-On-Modules - SOM MITYDSP-L138F w/ OMAP-L138 & 50KLE Artix 7 FPGA
1In Stock
Min.: 1
Mult.: 1

375 MHz 256 MB 3.5 V Ethernet, I2C, JTAG, McBSP, PCIe, SATA, SPI, UART, USB, Video - 40 C + 85 C
NetBurner System-On-Modules - SOM Ethernet Core Module 100 VER. 2X W/ RJ-4
66In Stock
Min.: 1
Mult.: 1

ColdFire 54417 Ethernet, I2C, SPI, UART - 40 C + 85 C 2.95 in x 2 in Bulk
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp
182In Stock
Min.: 1
Mult.: 1

Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Toradex System-On-Modules - SOM 00281103ApalisiMX6Q2GBIT
7In Stock
5Expected 11-08-2026
Min.: 1
Mult.: 1

Apalis iMX6 Apalis NXP i.MX 6Quad 1.2 GHz 2 GB 3.3 V Analog, CAN, I2C, IrDA, PCIe, SPI, UART, USB - 40 C + 85 C 82 mm x 45 mm x 6 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324I, 512 MByte DDR3, dual 100 MBit Ethernet PHY
1In Stock
Min.: 1
Mult.: 1

SPI - 40 C + 85 C 50 mm x 40 mm
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I
33In Stock
6On Order
Min.: 1
Mult.: 1

snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm
2In Stock
Min.: 1
Mult.: 1

AMD XC7A50T-2CSG325I - 40 C + 85 C 40 mm x 30 mm
MYIR System-On-Modules - SOM 1GB LPDDR4, 8GB eMMC, industrial
4In Stock
Min.: 1
Mult.: 1

ARM Cortex-A55 1.4 GHz 5 V CAN, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial
7In Stock
19On Order
Min.: 1
Mult.: 1

Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 1GB DDR3, 4GB eMMC, industrial
84In Stock
Min.: 1
Mult.: 1

Xilinx Xilinx XC7Z020-2CLG400I 866 MHz 1 GB 5 V CAN, I2C, Ethernet, SDIO, SPI, USB 2.0 OTG - 40 C + 85 C 75 mm x 55 mm