uLCD-480RD-CLB

4D Systems
971-ULCD-480RD-CLB
uLCD-480RD-CLB

Mfr.:

Description:
Display Modules 2.1" Intelligent LCD-TFT Module 480 x 480 Pixels With Cover Lens Bezel DIABLO16 Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,534.80 ₹8,534.80
₹7,468.40 ₹74,684.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
TFT-LCD Displays
2.1 in
480 x 480
GPIO, I2C, SPI
Backlight Type: 1×4 Dual Parallel LED
Brand: 4D Systems
Dimensions: 80 mm x 80 mm x 8.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 240 mA
Operating Supply Voltage: 4 V to 6 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

uLCD-480RD LCD Intelligent Display Modules

4D Systems  uLCD-480RD LCD Intelligent Display Modules are unique 2.1″ round, non-touch/capacitive touch display modules driven by a DIABLO-16 processor, a chip that enables stand-alone functionality. These LCD intelligent display modules feature PWM for sound, selectable micro-SD flash storage, or SPI Flash storage, multiple TTL serial, and  I2C and SPI channels. The uLCD-480RD display modules also feature 6 banks of 32750 bytes of Flash memory for user application code and data, and 32Kb of SRAM for the user. The uLCD-480RD display modules include a 30-pin ZIF/FFC/FPC socket, designed for a 30-pin FPC cable, for simple connection to an application or motherboard.