6AV66470AJ113AX1

Siemens
982-6AV66470AJ113AX1
6AV66470AJ113AX1

Mfr.:

Description:
Display Modules SIMATIC HMI KP400 Basic Color PN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75,985.77 ₹75,985.77
₹71,544.98 ₹7,15,449.80

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Display Modules
RoHS:  
KP400
TFT-LCD Displays
4.3 in
480 x 272
Ethernet
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 162 mm x 189 mm x 33 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 100 mA
Operating Supply Voltage: 24 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 6AV6647-0AJ11-3AX1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160

SIMATIC HMI KTP Basic Panels

Siemens SIMATIC HMI KTP Basic Panels feature fully developed human-machine interface (HMI) basic functions, making them an ideal entry-level series for simple HMI applications. This Siemens SIMATIC device family offers panels with 4", 7", 9", and 12" displays. HMI KTP Basic Panels also provide combined key and touch operation. The high-resolution widescreen displays with 64,000 colors are suitable for upright installation and can be dimmed to 100%. The operator interface with high usability opens up diverse options using high-quality controls and graphics. The USB interface enables the connection of a keyboard, mouse, or barcode scanner. The USB interface also supports the simple archiving of data on a USB flash drive and the manual backup and restoration of the complete panel. The integrated Ethernet or RS 485/422 interface (version-specific) enables a simple connection to the controller. SIMATIC HMI Basic Panels can be used wherever compact machines and plants are controlled and monitored locally, such as in production, process, and building automation. The panels can be used in all kinds of industries and applications.

FEATURED PRODUCTS
SIEMENS