TM173DLED

Schneider Electric
996-TM173DLED
TM173DLED

Mfr.:

Description:
Display Modules M173 remote display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,548.69 ₹6,548.69
₹5,800.46 ₹58,004.60
₹5,484.57 ₹1,37,114.25
₹5,257.22 ₹2,62,861.00
₹4,838.84 ₹4,83,884.00
250 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Display Modules
M173
OLED Displays
LED Remote Display
Brand: Schneider Electric
Dimensions: 80.5 mm x 34.5 mm x 34.6 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 24 VAC/DC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: Modicon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Modicon M173 Logic Controllers

Schneider Electric Modicon M173 Logic Controllers are PLCs that provide an economical solution for heating, ventilation, and air conditioning (HVAC), refrigeration, and pumping systems. The Schneider M17x provides flexible scheduling, occupancy sensing, and analog controls. The EcoStruxure Machine Expert-HVAC software is a powerful configuration software compliant with IEC 61131-3. M17x controllers can handle small to very large machines and can be networked to handle large systems.