EVAL-ADBMS1818Z

Analog Devices
584-EVAL-ADBMS1818Z
EVAL-ADBMS1818Z

Mfr.:

Description:
Power Management IC Development Tools ADBMS1818 Evaluation Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,581.53 ₹19,581.53

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Battery Management
16 V to 90 V
0 V to 5 V
ADBMS1818
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADBMS1818 Demonstration Circuit

Analog Devices Inc. EVAL-ADBMS1818 Demonstration Circuit features the ADBMS1818 18-Cell Battery Monitor. The ADBMS1818 18-Cell Battery Monitor measures up to 18 series-connected battery cells with a total measurement error of less than 3mV. A 2-wire isolated serial interface (isoSPI) can link multiple boards to monitor any number of cells in a stack. The EVAL-ADBMS1818 Demonstration Circuit also provides a reversible isoSPI, enabling a fully redundant communication path.