DFR0621

DFRobot
426-DFR0621
DFR0621

Mfr.:

Description:
Networking Development Tools ARDUINO MKR NB 1500

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,871.70 ₹8,871.70

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Networking Development Tools
RoHS:  
Development Boards
IoT Development Board
SAMD21
3.3 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 67.64 mm x 25 mm
For Use With: Monitoring Systems, Intelligent Parking, Home and Commercial
Interface Type: I2C, I2S, SPI, UART
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504909690
ECCN:
EAR99

DFR0621 Arduino MKR NB 1500 Board

DFRobot DFR0621 Arduino MKR NB 1500 Board is an IoT development board with wireless connectivity. This DFRobot development board uses the existing LTE cellular networks to communicate faster than alternative IoT networks such as LoRa and Sogfox. A Microchip Technology SAMD21 Cortex®-M0 32-bit low-power AEM MCU powers the MKR NB 1500 development board. This development board features Arduino MKR footprint for compatibility with Arduino Uno, Mega, and existing MKR boards. The MKR NB 1500 development board offers significant power savings.