ATEVK-MXT1665TDAT-A

Microchip Technology
579-AVR128DA32TERXB
ATEVK-MXT1665TDAT-A

Mfr.:

Description:
Touch Sensor Development Tools ATEVK-MXT1665TDAT-A I2C Evaluation Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,918.84 ₹83,918.84

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
maXTouch
ATMXT1665TDAT
Bulk
Brand: Microchip Technology
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATEVK-MXT1x Development Kits

Microchip Technology ATEVK-MXT1x Development Kits are the I2C based version of the evaluation and development of Microchip's maXTouch applications. The Microchip Technology ATEVK-MXT1189TDAT-A development kit uses ATMXT1189TDAT touchscreen sensor IC, and the ATEVK-MXT1665TDAT-A development kit uses ATMXT1665TDAT touchscreen sensor IC for evaluation. The ATEVK-MXT1x development kits can be connected through a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (MISC1071 and MISC1072). These kits include a copper flex panel to mimic the display loading effect and self-adhesive feet to fix the touchscreen assembly on the desk or bench. The touchscreen assembly can be mounted to a suitable display for the evaluation of on-screen performance.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.