EV59F82A

Microchip Technology
579-EV59F82A
EV59F82A

Mfr.:

Description:
Development Boards & Kits - AVR AVR64DU32-CNANO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
45
Expected 06-03-2026
47
Expected 23-03-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹915.47 ₹915.47

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - AVR
RoHS:  
Evaluation Kits
AVR
AVR64DU32
Brand: Microchip Technology
Interface Type: USB
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AVR64DU32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

AVR64DU32 Curiosity Nano Evaluation Kit

The Microchip Technology AVR64DU32 Curiosity Nano Evaluation Kit is a hardware platform for evaluating the AVR® DU family of microcontrollers. This evaluation kit comes with a fully integrated programmer and debugger that provides seamless integration with Microchip MPLAB X. The AVR64DU32 evaluation kit features a variable-voltage power supply, dual USB Type-C® connectors, a virtual serial port and a DGI, enabling seamless integration into custom designs. Package contents constitute an AVR64DU32 Curiosity Nano evaluation board and two 100mil, 1x 19 pin header strips.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.